• Polymer Capacitors
  • Tantalum Capacitors - Polymer

KEMET - Tantalum Capacitors - Polymer

14.938 Results
14.938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T521X476M035ATE030
TTI: T521X476M035ATE030
KEMET
Availability:

25.500In Stock

107.500 On Order
Expected
Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms

25.500In Stock

107.500 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
30 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T520D107M010ATE018
TTI: T520D107M010ATE018
KEMET
Availability:

4.000In Stock

109.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms

4.000In Stock

109.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D337M006ATE045
TTI: T520D337M006ATE045
KEMET
Availability:

2.000In Stock

76.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms

2.000In Stock

76.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
45 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520V107M010ATE025
TTI: T520V107M010ATE025
KEMET
Availability:

4.000In Stock

87.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms

4.000In Stock

87.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T520V337M2R5ATE025
TTI: T520V337M2R5ATE025
KEMET
Availability:

0In Stock

60.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms

0In Stock

60.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T520B107M006ATE040
TTI: T520B107M006ATE040
KEMET
Availability:

4.000In Stock

214.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms

4.000In Stock

214.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520D337M006ATE015
TTI: T520D337M006ATE015
KEMET
Availability:

12.500In Stock

142.500 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms

12.500In Stock

142.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520B476M006ATE070
TTI: T520B476M006ATE070
KEMET
Availability:

2.000In Stock

126.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms

2.000In Stock

126.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
29.61 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T520A107M006ATE045
TTI: T520A107M006ATE045
KEMET
Availability:

2.000In Stock

30.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms

2.000In Stock

30.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
45 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T520D227M010ATE025
TTI: T520D227M010ATE025
KEMET
Availability:

500In Stock

75.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms

500In Stock

75.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X337M010ATE010
TTI: T530X337M010ATE010
KEMET
Availability:

500In Stock

4.500 On Order
Expected 14-May-27
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

500In Stock

4.500 On Order
Expected 14-May-27
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520B476M010ATE035
TTI: T520B476M010ATE035
KEMET
Availability:

2.000In Stock

36.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms

2.000In Stock

36.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1311
35 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T521X107M025ATE030
TTI: T521X107M025ATE030
KEMET
Availability:

1.000In Stock

16.500 On Order
Expected
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms

1.000In Stock

16.500 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
30 mOhms
250 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T520D157M006ATE015
TTI: T520D157M006ATE015
KEMET
Availability:

0In Stock

30.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms

0In Stock

30.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X687M004ATE010
TTI: T530X687M004ATE010
KEMET
Availability:

1.500In Stock

1.500 On Order
Expected 15-Feb-27
Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms

1.500In Stock

1.500 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
10 mOhms
272 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520D477M004ATE012
TTI: T520D477M004ATE012
KEMET
Availability:

500In Stock

2.000 On Order
Expected 17-Mar-27
Limited Supply
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms

500In Stock

2.000 On Order
Expected 17-Mar-27
Limited Supply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
12 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X337M010ATE005
TTI: T530X337M010ATE005
KEMET
Availability:

1.000In Stock

2.500 On Order
Expected
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms

1.000In Stock

2.500 On Order
Expected
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
5 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T520D476M016ATE035
TTI: T520D476M016ATE035
KEMET
Availability:

500In Stock

5.500 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms

500In Stock

5.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
35 mOhms
75.2 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D337M004ATE015
TTI: T520D337M004ATE015
KEMET
Availability:

500In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms

500In Stock

Limited Supply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520B337M2R5ATE009
TTI: T520B337M2R5ATE009
KEMET
Availability:

2.000In Stock

Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms

2.000In Stock

Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T520D337M006ATE025
TTI: T520D337M006ATE025
KEMET
Availability:

500In Stock

4.500 On Order
Expected 14-Jul-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms

500In Stock

4.500 On Order
Expected 14-Jul-27
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T529P226M006AAE200
TTI: T529P226M006AAE200
KEMET
Availability:

9.000In Stock

12.000 On Order
Expected 01-Feb-27
Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms

9.000In Stock

12.000 On Order
Expected 01-Feb-27
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
13.9 uA
1 mm
- 55 C
+ 105 C
2012
P Case
T529
Reel
Datasheet
Mfr: T521X156M063ATE035
TTI: T521X156M063ATE035
KEMET
Availability:

1.500In Stock

8.000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms

1.500In Stock

8.000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
35 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T520A226M006ATE090
TTI: T520A226M006ATE090
KEMET
Availability:

0In Stock

24.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms

0In Stock

24.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1206
90 mOhms
13.86 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T520Y477M006ATE018
TTI: T520Y477M006ATE018
KEMET
Availability:

1.500In Stock

11.500 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms

1.500In Stock

11.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
  • 1
  • 2
  • 3
  • 4