KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V477M2R5ATE009 TTI: T520V477M2R5ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520V227M010ATE045 TTI: T520V227M010ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 27-Jan-27 Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 27-Jan-27 Limited Supply | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525B476M006ATE080 TTI: T525B476M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 4 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 8 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520V227M006ATE012 TTI: T520V227M006ATE012 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520C107M006ATE045 TTI: T520C107M006ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 25-Feb-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 25-Feb-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520T476M006ATE040 TTI: T520T476M006ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Availability: 0In Stock500 On Order Expected 30-Sep-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 0In Stock500 On Order Expected 30-Sep-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520V477M2R5ATE015 TTI: T520V477M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: T520V227M006ATE025 TTI: T520V227M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520V107M010ATE018 TTI: T520V107M010ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T530D157M010ATE005 TTI: T530D157M010ATE005 KEMET Availability: 0In Stock2.000 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 0In Stock2.000 On Order Expected 11-Jan-30 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520W107M010ATE040 TTI: T520W107M010ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T540D106M050AH6710 TTI: T540D106M050AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms | Not Available OnlineLimited Supply | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 125 mOhms | 3.1 mm | Reel | T540D106M050AH6710T100 | |||||||
Mfr: T543X107M025AHE060 TTI: T543X107M025AHE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M025AHE060T100 | |||||
Mfr: T598D107M010ATE025 TTI: T598D107M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T529P106M010AAE200 TTI: T529P106M010AAE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 1 mm | Reel | ||||||||
KEMET Availability: 0In Stock2.500 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 0In Stock2.500 On Order Expected 11-Jan-30 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel |