KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Availability: 0In Stock500 On Order Expected 05-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | 0In Stock500 On Order Expected 05-Jul-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700D127M006AT TTI: A700D127M006ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Availability: 0In Stock500 On Order Expected 01-Oct-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | 0In Stock500 On Order Expected 01-Oct-27 Limited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V226M010ATE045 TTI: A700V226M010ATE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T520X337M010ATE040 TTI: T520X337M010ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T530D157M010ATE006 TTI: T530D157M010ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520H108M006ATE055 TTI: T520H108M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms | 0In StockLimited Supply | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T520W477M006ATE055 TTI: T520W477M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T598B336M010ATE080 TTI: T598B336M010ATE080 KEMET Availability: 0In Stock2.000 On Order Expected 26-Apr-27 Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 | 0In Stock2.000 On Order Expected 26-Apr-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: A700X107M12RATE012 TTI: A700X107M12RATE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=12 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: A700X337M004ATE008 TTI: A700X337M004ATE008 KEMET Availability: 0In Stock1.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=8 mOhms | 0In Stock1.000 On Order Expected 24-Jun-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 8 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T529P476M006AAE150 TTI: T529P476M006AAE150 KEMET Availability: 0In Stock3.000 On Order Expected 18-Jan-27 Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms | 0In Stock3.000 On Order Expected 18-Jan-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: T541X156M063AH6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 10 mOhms | 4 mm | Reel | T541X156M063AH6510T100 | |||||||
Mfr: T598D337M006ATE025 TTI: T598D337M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A750KK108M0JAAE015 TTI: A750KK108M0JAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: T520L157M006ATE025 TTI: T520L157M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | ||||||
Mfr: T520B157M006ATE035 TTI: T520B157M006ATE035 KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: T520X157M016AHE040 TTI: T520X157M016AHE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520V337M004ATE007 TTI: T520V337M004ATE007 KEMET Availability: 0In Stock2.000 On Order Expected 07-Jan-27 Limited Supply Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 0In Stock2.000 On Order Expected 07-Jan-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 0In Stock500 On Order Expected 30-Mar-27 Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 0In Stock500 On Order Expected 30-Mar-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M004ATE018 TTI: T520D477M004ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520Y337M010ATE025 TTI: T520Y337M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T598B686M006ATE070 TTI: T598B686M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel |