KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In Stock500 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock500 On Order Expected 01-Feb-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A780MS107M1JLAS030 TTI: A780MS107M1JLAS030 KEMET Availability: 0In Stock4.800 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock4.800 On Order Expected | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T521D227M016ATE050 TTI: T521D227M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X107M030AHW060 TTI: T543X107M030AHW060 KEMET Availability: 0In Stock62 On Order Expected 08-Jun-27 Limited Supply Tantalum Capacitors - Polymer 30Vol 100uF 7343 20% ESR=60mOhms | 0In Stock62 On Order Expected 08-Jun-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 4.3 mm | Reel | T543X107M030AHW060T100 | |||||
Mfr: T598X106M063ATE090 TTI: T598X106M063ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel | ||||||
Mfr: T541X477M006AH6510 TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available OnlineLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M006AH6510T100 | |||||
Mfr: A765EG337M0JLAE017 TTI: A765EG337M0JLAE017 KEMET Availability: 0In Stock10.000 On Order Expected 05-May-27 Aluminum Organic Polymer Capacitors 6.3Vo 330uF SMD 2KHr ESR=17 mOhms | 0In Stock10.000 On Order Expected 05-May-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 7 mm (0.276 in) | Reel | ||||||||
Mfr: T543B337K2R5AHE035 TTI: T543B337K2R5AHE035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1411 10% ESR=35mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 10 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B337K2R5AHE035T100 | |||||
Mfr: A781MS107M1JLAS030 TTI: A781MS107M1JLAS030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 30 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T598X477M010ATE025 TTI: T598X477M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | AEC-Q200 | Reel | |||||
Mfr: T543X158M003AHW008 TTI: T543X158M003AHW008 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms | Not Available OnlineLimited Supply | SMD/SMT | 1500 uF | 20 % | 3 VDC | - 55 C | + 125 C | 8 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X158M003AHW008T100 | |||||
Mfr: T541X337M010AH6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337M010AH6510T100 | |||||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 0In Stock2.500 On Order Expected 03-Jan-28 Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 0In Stock2.500 On Order Expected 03-Jan-28 | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.5 mm (0.492 in) | Bulk | ||||||||
Mfr: A780MN127M1HLAS030 TTI: A780MN127M1HLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock3.000 On Order Expected 25-Mar-27 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | 10.3 mm (0.406 in) | 10.3 mm | AEC-Q200 | Ammo Pack | |||||
Mfr: A750EK827M0EAAE007 TTI: A750EK827M0EAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 105 C | 12 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Radial | 330 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.7 mm (0.264 in) | Bulk | ||||||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Aluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | |||||||||
Mfr: A768MS337M1VLAS022 TTI: A768MS337M1VLAS022 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: A765KH477M0JLAE016 TTI: A765KH477M0JLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 16 mOhms | 7.5 mm (0.295 in) | Reel | ||||||||
Mfr: A750EK567M0JAAE018 TTI: A750EK567M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk |