KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750KW687M1EAAE016 TTI: A750KW687M1EAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 680 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: A768EB336M1GLAE045 TTI: A768EB336M1GLAE045 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 40 VDC | - 55 C | + 125 C | 45 mOhms | 5.7 mm | Reel | |||||||
Mfr: A765EB127M1ALAE018 TTI: A765EB127M1ALAE018 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A768MS107M1HLAV024 TTI: A768MS107M1HLAV024 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750EK476M1EAA TTI: A750EK476M1EAAE040 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A759KS106M2CAA TTI: A759KS106M2CAAE110 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms | 0In Stock | Radial | 10 uF | 20 % | 160 VDC | - 55 C | + 125 C | 110 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A750EK227M1CAAE016 TTI: A750EK227M1CAAE016 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A767MU107M1HLAE027 TTI: A767MU107M1HLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 27 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: A755KS107M1EAAE025 TTI: A755KS107M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF RAD 5KHr ESR=25 mOhms | 0In Stock | Radial | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759KS107M1VAAE031 TTI: A759KS107M1VAAE031 KEMET Availability: 0In Stock5.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock5.000 On Order Expected 11-Feb-27 | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 31 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750KS158M0JAAE014 TTI: A750KS158M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759BQ336M1VAAE075 TTI: A759BQ336M1VAAE075 KEMET Aluminum Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms | 0In Stock | Radial | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 75 mOhms | 11 mm (0.433 in) | Bulk | |||||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759MY227M1JAAE045 TTI: A759MY227M1JAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 220 uF | 20 % | 63 VDC | - 55 C | + 125 C | 45 mOhms | 20 mm (0.787 in) | Bulk | |||||||
Mfr: A768KE107M1VLAE036 TTI: A768KE107M1VLAE036 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | Reel | |||||||
Mfr: A768KS476M1JLAE031 TTI: A768KS476M1JLAE031 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=31 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 31 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768KS337M1ELAE019 TTI: A768KS337M1ELAE019 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | Reel | |||||||
Mfr: A750MW228M1CAAE010 TTI: A750MW228M1CAAE010 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Radial | 2200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: A759MS477M1EAAE020 TTI: A759MS477M1EAAE020 KEMET Availability: 0In Stock2.500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms | 0In Stock2.500 On Order Expected 11-Feb-27 | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12.2 mm (0.48 in) | Reel |