KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759BQ106M1HAAE105 TTI: A759BQ106M1HAAE105 KEMET Availability: 0In Stock8.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms | 0In Stock8.000 On Order Expected 11-Feb-27 | Radial | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 105 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759EA106M1JAAE060 TTI: A759EA106M1JAAE060 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Radial | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 60 mOhms | 5 mm (0.197 in) | Bulk | ||||||||
Mfr: A781MN107M1HLAS030 TTI: A781MN107M1HLAS030 KEMET Availability: 0In Stock3.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 0In Stock3.000 On Order Expected 25-Mar-27 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A750KW337M1VAAE020 TTI: A750KW337M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A768MS108M1CLAS015 TTI: A768MS108M1CLAS015 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A750MV277M1HAAE018 TTI: A750MV277M1HAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 270 uF | 20 % | 50 VDC | - 55 C | + 105 C | 18 mOhms | 14 mm (0.551 in) | Bulk | ||||||||
Mfr: A750MW567M1VAAE018 TTI: A750MW567M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 560 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A755MS108M1CAAE012 TTI: A755MS108M1CAAE012 KEMET Aluminum Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A758EK477M0JAAE015 TTI: A758EK477M0JAAE015 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750KK107M1EAA TTI: A750KK107M1EAAE040 KEMET Availability: 0In Stock5.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms | 0In Stock5.000 On Order Expected 04-Feb-27 | Radial | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A750KS227M1EEAE015 TTI: A750KS227M1EEAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A783MW227M1JLAS013 TTI: A783MW227M1JLAS013 KEMET Availability: 0In Stock1.500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock1.500 On Order Expected 28-Jan-27 | Radial | 220 uF | 20 % | 63 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm | AEC-Q200 | Reel | |||||||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C107M010ATE045 TTI: T520C107M010ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T521B225M050ATE200 TTI: T521B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T591D157M006ATE025 TTI: T591D157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T525Y477M006ATE035 TTI: T525Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T550B756K075AH TTI: T550B756K075AH KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 75volts 75uF 10% | Not Available OnlineLimited Supply | Axial | 75 uF | 10 % | 75 VDC | - 55 C | + 105 C | 190 mOhms | 16.51 mm | Bulk | ||||||||
Mfr: T543X337M010AHW010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M010AHW010T100 | |||||
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: T520D108M2R5ATE006 TTI: T520D108M2R5ATE006 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms | 0In StockLimited Supply | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |