KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750KS477M1CAAE013 TTI: A750KS477M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767KN476M1HLA TTI: A767KN476M1HLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 29 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T521B155M063ATE200 TTI: T521B155M063ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T598D106M050ATE090 TTI: T598D106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In StockLimited Supply | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520W337M2R5ATE015 TTI: T520W337M2R5ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T543X336M050AHW040 TTI: T543X336M050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336M050AHW040T100 | |||||
Mfr: T545X337M016ATE025 TTI: T545X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T521T106M025ATE060 TTI: T521T106M025ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A700V477M002ATE006 TTI: A700V477M002ATE006 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.1 mm | Reel | ||||||
Mfr: T523W107M016APE070 TTI: T523W107M016APE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In StockLimited Supply | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T520W476M016ATE045 TTI: T520W476M016ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C107M010ATE045 TTI: T520C107M010ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: A755MS337M1EAA TTI: A755MS337M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T521B225M050ATE200 TTI: T521B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T591D157M006ATE025 TTI: T591D157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T525Y477M006ATE035 TTI: T525Y477M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm | 0In StockLimited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T550B756K075AH TTI: T550B756K075AH KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 75volts 75uF 10% | Not Available OnlineLimited Supply | Axial | 75 uF | 10 % | 75 VDC | - 55 C | + 105 C | 190 mOhms | 16.51 mm | Bulk | ||||||||
Mfr: T543X337M010AHW010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M010AHW010T100 | |||||
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel |