KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A750KS337M1EAA TTI: A750KS337M1EAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T545H158M006ATE055 TTI: T545H158M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms | 0In StockLimited Supply | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T541X107M025AH6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 4 mm | Reel | T541X107M025AH6510T100 | |||||||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A759KS475M2EAAE496 TTI: A759KS475M2EAAE496 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms | 0In Stock | Radial | 4.7 uF | 20 % | 250 VDC | - 55 C | + 125 C | 496 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759MS157M1VAA TTI: A759MS157M1VAAE030 KEMET Aluminum Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521D476M020ATE040 TTI: T521D476M020ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X227K016AHW035 TTI: T543X227K016AHW035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms | Not Available OnlineLimited Supply | SMD/SMT | 220 uF | 10 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X227K016AHW035T100 | |||||
Mfr: T520C227M006ATE045 TTI: T520C227M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T541X476M035AH6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6710T100 | |||||
Mfr: T543X336M050ATE040 TTI: T543X336M050ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A759MX447M1HAAE028 TTI: A759MX447M1HAAE028 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms | Not Available Online | Radial | 440 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 18 mm (0.709 in) | Bulk | ||||||||
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: T520T107M004ATE070 TTI: T520T107M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520A226M010ATE080 TTI: T520A226M010ATE080 KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: T520B336M006ATE070 TTI: T520B336M006ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: T520B107M2R5ATE040 TTI: T520B107M2R5ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T591D157M016ATE065 TTI: T591D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521X477M016ATI020 TTI: T521X477M016ATI020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A768KS227M1VLAE024 TTI: A768KS227M1VLAE024 KEMET Availability: 0In Stock4.800 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms | 0In Stock4.800 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A750MV157M1JAAE022 TTI: A750MV157M1JAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=22 mOhms | 0In Stock | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 105 C | 22 mOhms | 14 mm (0.551 in) | Bulk |