KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X336M050AH6710 TTI: T541X336M050AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X336M050AH6710T100 | |||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A759PY337M1JAA TTI: A759PY337M1JAAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 330uF RAD 2KHr ESR=42 mOhms | 0In Stock | Radial | 330 uF | 20 % | 63 VDC | - 55 C | + 125 C | 42 mOhms | 20 mm (0.787 in) | Bulk | ||||||||
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Aluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 0In Stock | Radial | 18 uF | 20 % | 160 VDC | - 55 C | + 125 C | 90 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A750KS337M1EAA TTI: A750KS337M1EAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T545H158M006ATE055 TTI: T545H158M006ATE055 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms | 0In StockLimited Supply | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T541X107M025AH6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 4 mm | Reel | T541X107M025AH6510T100 | |||||||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A759KS475M2EAAE496 TTI: A759KS475M2EAAE496 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms | 0In Stock | Radial | 4.7 uF | 20 % | 250 VDC | - 55 C | + 125 C | 496 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A759MS157M1VAA TTI: A759MS157M1VAAE030 KEMET Aluminum Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521D476M020ATE040 TTI: T521D476M020ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X227K016AHW035 TTI: T543X227K016AHW035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms | Not Available OnlineLimited Supply | SMD/SMT | 220 uF | 10 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X227K016AHW035T100 | |||||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A765EB476M1ELAE040 TTI: A765EB476M1ELAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: A750MS827M1CAA TTI: A750MS827M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T541X336M050AT6510 TTI: T541X336M050AT6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | Reel | T541X336M050AT6510T100 | ||||||||
Mfr: A768MS227M1GLAS022 TTI: A768MS227M1GLAS022 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | Reel | |||||||||
Mfr: A780MS337M1VLAV020 TTI: A780MS337M1VLAV020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: T520A476M006ATE150 TTI: T520A476M006ATE150 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms | 0In StockLimited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C226M016ATE080 TTI: T520C226M016ATE080 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms | Not Available OnlineLimited Supply | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520L107M010ATE025 TTI: T520L107M010ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel |