KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598V106M035ATE120 TTI: T598V106M035ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521D686M025ATE070 TTI: T521D686M025ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O476M050ATE060T100 | |||||
Mfr: T523H108M010APE070 TTI: T523H108M010APE070 KEMET Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||||
Mfr: T543X107M025ATE060 TTI: T543X107M025ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M025ATE060T100 | |||||
Mfr: T543X337M016AHE025 TTI: T543X337M016AHE025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHE025T100 | |||||
Mfr: T527I476M010ATE200 TTI: T527I476M010ATE200 KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: T541X337M010AH6520 TTI: T541X337M010AH6520 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | Not Available OnlineLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | Reel | T541X337M010AH6520T100 | ||||||||
Mfr: A780MN686M1JLAS035 TTI: A780MN686M1JLAS035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520D157M006ATE007 TTI: T520D157M006ATE007 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In StockLimited Supply | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C227M006ATE015 TTI: T520C227M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||||
Mfr: T520B127M006ATE035 TTI: T520B127M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520C107M006ATE025 TTI: T520C107M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520V227M006ATE015 TTI: T520V227M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: T520B337M2R5ATE015 TTI: T520B337M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||||
Mfr: A767EB226M1VLA TTI: A767EB226M1VLAE050 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 5.7 mm (0.224 in) | Reel | ||||||||
Mfr: A765KN567M0JLAE012 TTI: A765KN567M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T598B475M035ATE200 TTI: T598B475M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T541X336M050BH6710 TTI: T541X336M050BH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X336M050BH6710T100 | |||||
Mfr: A766KE476M1DLAE045 TTI: A766KE476M1DLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: A781MN686M1JLAS035 TTI: A781MN686M1JLAS035 KEMET Aluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 | Not Available Online | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T597S226M010APE100 TTI: T597S226M010APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |