KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D337M2R5ATE012 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 100 Ohms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A781MN187M1VLAV025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | AEC-Q200 | Reel | |||||||||||||||
Mfr: T598D475M063ATE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 200 mOhms | 7.3 mm | 4.3 mm | AEC-Q200 | Reel | ||||||
Mfr: T591D227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 220uF 7343 20% ESR=0.012Ohms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 100 Ohms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A771KS397M1ELAS012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 390 uF 125C Long Life AECQ200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 25 VDC | - 55 C | + 125 C | 12 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A759EK227M1AAAE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A766KE227M0JLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.7 mm (0.264 in) | Reel | ||||||||
Mfr: T598D107M016AHE050 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T541X107K025CH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 10% ESR=60mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | Reel | T541X107K025CH6710T100 | ||||||||
Mfr: A798D477M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 1KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: A782MS227M1VLAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 135C ESR=20mOhms AEC-Q200 | 0In Stock | 220 uF | 20 % | 35 VDC | 20 mOhms | AEC-Q200 | Reel | |||||||||||
Mfr: PHA223MKL3540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm | 0In Stock | Axial | 540 uF | 20 % | 63 VDC | - 40 C | + 125 C | 125 mOhms | 26.7 mm (1.051 in) | 34.7 mm | AEC-Q200 | Tray | ||||||
Mfr: A785MS157M1HLAS026 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 150 C | 26 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW827M1ELAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 820 uF | 20 % | 25 VDC | - 55 C | + 150 C | 15 mOhms | 16.7 mm (0.657 in) | AEC-Q200 | Reel | |||||||
Mfr: PHA223JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | Tray | |||||||||
Mfr: PHA223JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 2200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | Tray | |||||||||
Mfr: PHA223JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | Tray | |||||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | Reel | ||||||||||
Mfr: A785MN227M1VLAV023 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q20 Antivibration | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.4 mm (0.409 in) | AEC-Q200 | Reel | |||||||
Mfr: T598V227M004ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||||
Mfr: A700X477M002ATE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=7 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T528Z337M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | ||||||
Mfr: T520D337M004ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T530D157M010AHE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |