KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521V226M020ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521B156M020ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T527I107M006ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6 VDC | - 55 C | + 105 C | 200 mOhms | 0.9 mm | Reel | ||||||||
Mfr: A759KS337M1CAAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T541X477M010AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M010AH8510T100 | |||||
Mfr: T591B227M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm | 0In Stock | 220 uF | 20 % | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: A720V337M004APE003 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A767EB106M1VLAE085 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 85 mOhms | 5.7 mm (0.224 in) | 6.6 mm (0.26 in) | 5.7 mm | Reel | ||||||
Mfr: T541X476K035CH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms | Not Available Online | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T523J227M016APE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.5 mm | Reel | ||||||
Mfr: T543D227K010AHW006 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms | Not Available Online | SMD/SMT | 220 uF | 10 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D227K010AHW006T100 | |||||
Mfr: T541X156M063BH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X156M063BH6510T100 | |||||
Mfr: T525B336M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T591B107M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T591B157M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521V686M020ATE050 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms | Not Available Online | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T543A106K010AHW080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 1206 10% ESR=80mOhms 10uA High Rel | 0In Stock | SMD/SMT | 10 uF | 10 % | - 55 C | + 105 C | Reel | |||||||||||
Mfr: T598D337M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T597S336M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: T598D157M010ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T543O687M010ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 680uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010ATE015T100 | |||||
Mfr: T598B225M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T598D157M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A720V477M002APE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T555B127K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | 0In Stock | SMD/SMT | 120 uF | 10 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk |