KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X476M035AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6510T100 | |||||
Mfr: T521D685M050ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543Y477K004ATE005 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 470uF 2917 10% ESR=5mOhms | Not Available Online | SMD/SMT | 470 uF | 10 % | 4 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | T543Y477K004ATE005T100 | |||||
Mfr: T521T685M035APE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 35 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520T107M006APE070 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520T227M2R5ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% ESR=70mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A700X187M2R5ATE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: T541X337K016AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms | 0In Stock | SMD/SMT | 330 uF | 10 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337K016AH8510T100 | |||||
Mfr: A750KS477M1CDAE013 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Ammo Pack | ||||||||
Mfr: A720V477M2R5APE003 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T521B335M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T529P106M016AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | ||||||
Mfr: T598B335M035ATE150 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 | Not Available Online | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T543X107M030AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M030AHW035T100 | |||||
Mfr: T591B225M035ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B477M2R5ATE014 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 85 C | 14 mOhms | 1.9 mm | Reel | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHW0257505T100 | |||||
Mfr: A700V337M2R5ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T598B225M050ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: A700W227M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | ||||||
Mfr: T591D227M006ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=80mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V107M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521B476M016ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T555B826M075AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms | 0In Stock | SMD/SMT | 82 uF | 20 % | 75 VDC | - 55 C | + 105 C | 220 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: A700X226M035ATE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel |