KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A798V477M002PPE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A798V477M2R5PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 3528 20% ESR=3mOhms 3000 Hours | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: A740MW128M1ELAV011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid SMD AEC-Q200 | 0In Stock | SMD/SMT | 1200 uF | 20 % | 25 VDC | - 55 C | + 135 C | 11 mOhms | 10.4 mm | Reel | ||||||||
Mfr: A740MW827M1VLAV012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200 | 0In Stock | SMD/SMT | 820 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 16.7 mm | Reel | ||||||||
Mfr: A720V827M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A720V827M002APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=4.5mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T521X186M075ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 18uF 7343 ESR=100mOhms | 0In Stock | SMD/SMT | 18 uF | 20 % | 75 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: PHA228HKL4230ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2300uF 20% Hybrid Axial 150C | 0In Stock | Tray | A289KL232M025B | |||||||||||||||
Mfr: T598V337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 1.68 VDC, 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T521B336M020ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF ESR=70mOhms High Volt | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: PHV225MKP3370QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 370 uF | 63 VDC | AEC-Q200 | Tray | A264KP371Q063B | ||||||||||||
Mfr: A783MW687M1VLAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm | AEC-Q200 | Reel | |||||||
Mfr: T593W476M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=100mOhms Hi Energy Hi Humidity | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhm | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T521V107M016ATI050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: A785KN127M1VLAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 150 C | 35 mOhms | 9.7 mm (0.382 in) | AEC-Q200 | Reel | |||||||
Mfr: A785KS187M1VLAS032 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 150 C | 32 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MN127M1HLAV028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 10.4 mm (0.409 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MS157M1HLAV026 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 150 C | 26 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MS277M1VLAV020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 150 C | 20 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW157M1JLAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 20% 150C 1000 Hrs AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 150 C | 13 mOhms | 16.7 mm (0.657 in) | Reel | ||||||||
Mfr: T521D157M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598D107M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
0In Stock | ||||||||||||||||||
Mfr: A788MS157M1HLAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 16 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A700V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel |