KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543O687M010AHE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010AHE015T100 | |||||
Mfr: A758EK336M1EEAE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | Not Available Online | Radial | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Ammo Pack | ||||||||
Mfr: T541X686K030AH8520 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 68uF 2917 10% ESR=35mOhms | 0In Stock | SMD/SMT | 68 uF | 10 % | 30 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T523W107M016APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T541X107M030DH8720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 30 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X107M030DH8720T100 | |||||
Mfr: T529P475M025AAE300 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 300 mOhms | 1 mm | Reel | ||||||||
Mfr: T543B337K2R5AHW035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 10 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B337K2R5AHW035T100 | |||||
Mfr: T543X226M063AHE075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226M063AHE075T100 | |||||
Mfr: T521B105M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms | 0In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: A758EK157M1AAAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF RAD 5KHr ESR=16 mOhms | 0In Stock | Radial | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A767KN226M1HLAE050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 50 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A767KN336M1HLAE045 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 45 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A765MU227M1ELAE050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A758EK277M0JAAE018 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms | 0In Stock | Radial | 270 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A765KN827M0JLAE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF SMD 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 4 mm | Reel | ||||||||
Mfr: A759KS476M1KAAE045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A767MU476M1KLAE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 40 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T543X686K025AHE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 10% ESR=35mOhms | 0In Stock | SMD/SMT | 68 uF | 10 % | 25 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X686K025AHE035T100 | |||||
Mfr: T556B107K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 50 VDC | - 55 C | + 125 C | 130 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T555B337K035AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms | 0In Stock | SMD/SMT | 330 uF | 10 % | 35 VDC | - 55 C | + 105 C | 180 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: A767MU187M1VLAE028 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms | Not Available Online | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 105 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A765KN227M1ALAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T591D226M035ATE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | Reel | |||||||||
Mfr: A759EK337M1AAAE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 18 mOhms | 8 mm (0.315 in) | Bulk |