KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X686M025AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% ESR=50mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X686M025AH6510T100 | |||||
Mfr: A700D187M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T520V477M006ATE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A700X227M004ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% ESR=15mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X107M025AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 4 mm | Reel | T541X107M025AH6710T100 | |||||||
Mfr: T520V227M010AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T541X156M063AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | Reel | T541X156M063AH6710T100 | ||||||||
Mfr: T541Y337M006AH6530 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | DLA DRAWING 04052-028 T541Y337M006AH6530T100 | |||||
Mfr: T550B187K010AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% | 0In Stock | Axial | 180 uF | 10 % | 10 VDC | - 55 C | + 105 C | 110 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B107M050AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 20% | 0In Stock | Axial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 130 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T545Y337M010ATE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T550B127M040AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 20% | 0In Stock | Axial | 120 uF | 20 % | 40 VDC | - 55 C | + 105 C | 120 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B256M050AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 20% | 0In Stock | Axial | 25 uF | 20 % | 50 VDC | - 55 C | + 105 C | 170 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B476M050AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF 20% | 0In Stock | Axial | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 150 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B107K050AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% | 0In Stock | Axial | 100 uF | 10 % | 50 VDC | - 55 C | + 105 C | 130 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T543B107M006ATW025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B107M006ATW025T100 | |||||
Mfr: T543D107M010ATW025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D107M010ATW025T100 | |||||
Mfr: T543X476K035ATW060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | 0In Stock | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476K035ATW060T100 | |||||
Mfr: T543X476M035ATE030 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476M035ATE030T100 | |||||
Mfr: T520W477M006ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T521V476M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521X156M075AHE035 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T521B226M016ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
0In Stock | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHW075T100 |