KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T591D475M075ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 200 mOhms | Reel | ||||||||
Mfr: A720V687M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T591D337M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 330uF 7343 20% ESR=0.012Ohms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 100 Ohms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A780MN127M1HLAV030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T523V157M020APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms | Not Available Online | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T521D227M016ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521T276M018ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 18V 27uF ESR=55mOhms High Volt | 0In Stock | SMD/SMT | 27 uF | 20 % | 18 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T591X687M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 6 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A798D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A700V477M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=9 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T598V227M2R5ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A782MN107M1HLAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 | 0In Stock | 100 uF | 20 % | 50 VDC | 30 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: A782MN686M1JLAS035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 | 0In Stock | 68 uF | 20 % | 63 VDC | 35 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: A782MN686M1JLAV035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 | 0In Stock | 68 uF | 20 % | 63 VDC | 35 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: PHH223MLP4110ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm | 0In Stock | Radial | 1100 uF | 20 % | 63 VDC | - 40 C | + 125 C | 62 mOhms | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||
Mfr: A785MS567M1ELAV017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 150 C | 17 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | ||||||
Mfr: A771MS567M1ELAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A700D156M035ATE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms | Not Available Online | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T598B476M010ATW070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: PHH223HKP4360ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 3600 uF | 20 % | 25 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | |||||||
Mfr: PHH227HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Radial | 5200 uF | 20 % | 25 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | |||||||
Mfr: PHA227HLL4370ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3700 uF | 20 % | 25 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | AEC-Q200 | Tray | |||||||
Mfr: PHH223JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 27.7 mm (1.091 in) | AEC-Q200 | Tray | |||||||
Mfr: A781MN337M1ELAV025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | AEC-Q200 | Reel | ||||||||||||||
Mfr: A770MS337M1VLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | AEC-Q200 | Reel |