KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D337M006ATE009 TTI: T520D337M006ATE009 KEMET Availability: 0In Stock91.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms | 0In Stock91.500 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X108M004ATE006 TTI: T530X108M004ATE006 KEMET Availability: 0In Stock60.500 On Order Expected Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms | 0In Stock60.500 On Order Expected | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520C157M010ATE055 TTI: T520C157M010ATE055 KEMET Availability: 0In Stock5.500 On Order Expected 22-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms | 0In Stock5.500 On Order Expected 22-Jul-27 Limited Supply | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: A768EB107M1ELAE036 TTI: A768EB107M1ELAE036 KEMET Availability: 0In Stock11.000 On Order Expected 14-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock11.000 On Order Expected 14-Jul-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | Reel | |||||||
Mfr: T521X477M016ATE020 TTI: T521X477M016ATE020 KEMET Availability: 0In Stock2.500 On Order Expected 19-Apr-27 Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | 0In Stock2.500 On Order Expected 19-Apr-27 | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 0In Stock4.000 On Order Expected 16-Jul-27 Limited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock14.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520B107M010ATE070 TTI: T520B107M010ATE070 KEMET Availability: 0In Stock18.000 On Order Expected 11-Jan-30 Limited Supply Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms | 0In Stock18.000 On Order Expected 11-Jan-30 Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520B686M006ATE070 TTI: T520B686M006ATE070 KEMET Availability: 0In Stock24.000 On Order Expected 27-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock24.000 On Order Expected 27-Jul-27 Limited Supply | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 0In Stock4.500 On Order Expected 13-May-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 0In Stock4.500 On Order Expected 13-May-27 Limited Supply | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 0In Stock2.000 On Order Expected 11-Feb-27 Limited Supply Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 0In Stock2.000 On Order Expected 11-Feb-27 Limited Supply | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 0In Stock500 On Order Expected 25-Nov-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 0In Stock500 On Order Expected 25-Nov-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T530X157M016ATE015 TTI: T530X157M016ATE015 KEMET Availability: 0In Stock9.500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock9.500 On Order Expected | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035 KEMET Availability: 0In Stock14.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms | 0In Stock14.000 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X337M010ATE006 TTI: T530X337M010ATE006 KEMET Availability: 0In Stock9.500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock9.500 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T598D477M004ATE025 TTI: T598D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | AEC-Q200 | Reel | |||||||
Mfr: T521X186M050ATE070 TTI: T521X186M050ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms | 0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530D337M006ATE010 TTI: T530D337M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 0In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 0In Stock36.000 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T598D227M010ATE025 TTI: T598D227M010ATE025 KEMET Availability: 0In Stock2.000 On Order Expected 08-Feb-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock2.000 On Order Expected 08-Feb-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 2.000In StockTantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 2.000In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T521D107M025ATE040 TTI: T521D107M025ATE040 KEMET Availability: 0In Stock17.000 On Order Expected 21-Jul-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 0In Stock17.000 On Order Expected 21-Jul-27 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 0In Stock8.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 0In Stock8.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: A768EB476M1VLAE042 TTI: A768EB476M1VLAE042 KEMET Availability: 0In Stock21.000 On Order Expected Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock21.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | Reel | |||||||
Mfr: T528Z477M2R5ATE005 TTI: T528Z477M2R5ATE005 KEMET Availability: 0In Stock7.000 On Order Expected Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 0In Stock7.000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel |