KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A798V477M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=3mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A798V477M2R5APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=4.5mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A780MS157M1HLAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A781MN187M1VLAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=25 mOhms AECQ200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 135 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: A781MS567M1ELAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A798D477M2R5PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T523V157M020APE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A784MS107M1JLAV028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 150 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T540B476M010AH6720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 3528 ESR=35mOhms | 0In Stock | 47 uF | 10 VDC | Reel | T540B476M010AH6720T100 | |||||||||||||
Mfr: A780KS397M1ELAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | SMD/SMT | 390 uF | 20 % | 25 VDC | - 55 C | + 125 C | 25 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: T598D227M006ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A7C5KN227M1EAAS029 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 150 C | 29 mOhms | 9 mm (0.354 in) | AEC-Q200 | Bulk | |||||||
Mfr: A7C5MW157M1JAAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 150 C | 13 mOhms | 15.5 mm (0.61 in) | AEC-Q200 | Bulk | |||||||
Mfr: T541X337K016DH8620 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 10 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X337K016DH8620T100 | |||||
Mfr: T598D476M025AHS060 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 | Not Available Online | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: PHV225MLL3380QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 380 uF | 63 VDC | AEC-Q200 | Tray | A264LL381Q063B | ||||||||||||
Mfr: T521T106M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 3528-12 -55 /+105C ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T521V226M035ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | 100 mOhms | Reel | |||||||||||
Mfr: T521V336M035ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | 100 mOhms | Reel | |||||||||||
Mfr: PHH227MML4100ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 1000 uF | 20 % | 63 VDC | - 40 C | + 125 C | 65 mOhms | 27.7 mm | AEC-Q200 | Tray | |||||||
Mfr: PHA227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 2500 uF | 20 % | 25 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHH227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 2500 uF | 20 % | 25 VDC | - 40 C | + 125 C | 27.7 mm (1.091 in) | AEC-Q200 | Tray | ||||||||
Mfr: A700V227M004PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T521B156M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A787MN567M1ELAV020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 | 0In Stock | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | AEC-Q200 | Reel |