KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T529P226M010AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 1 mm | Reel | ||||||||
Mfr: T525B336M016ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T555B127K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | 0In Stock | SMD/SMT | 120 uF | 10 % | 50 VDC | - 55 C | + 105 C | 90 mOhms | 24.5 mm | 8.5 mm | 9.1 mm | Bulk | ||||||
Mfr: T520T336M006ATE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T598D107M010AT4143 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=143mOhm AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T521D685M063ATE075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543X226K063AHW075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | 0In Stock | SMD/SMT | 22 uF | 10 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226K063AHW075T100 | |||||
Mfr: T521B155M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T520D337M006AHE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% ESR=12mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KK106M1KAAE075 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms | Not Available Online | Radial | 10 uF | 20 % | 80 VDC | - 55 C | + 125 C | 75 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: T520D157M010AHE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=15mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C157M004ATE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=60mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520B157M004ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=35mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520T686M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520D227M006ATE018 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X106M063AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer HRA Multi-Anode, 2817, 10uF, 20%, 63VDC | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X106M063AH6510T100 | |||||
Mfr: T525T476M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T545X227M016ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T521V107M016AHE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521X337M016AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T521D336M035AHE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598D336M025ATE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T543D156K035AHW100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 10% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 10 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D156K035AHW100D100 |