KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D157M010ATE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PHA223HKP4360ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 3600 uF | 20 % | 25 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: A700V337M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: A786MS157M1HLAS014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 135C ESR=14mOhms Hybrid AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 12.2 mm (0.48 in) | Reel | ||||||||
Mfr: A783MS687M1ELAS014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 680uF 20% Hybrid Polymer 4K Hrs AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T521X186M063ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 18uF 7343 ESR=100mOhms | 0In Stock | SMD/SMT | 18 uF | 20 % | 63 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: A786MW477M1VLAV010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 10 mOhms | 16.7 mm (0.657 in) | Reel | ||||||||
Mfr: A7C0EB107M1EAAS065 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5 mm (0.197 in) | Bulk | ||||||||
Mfr: A7C0MS337M1VAAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 | 0In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: APL90A661LF063 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm | 0In Stock | Through Hole | 660 uF | 20 % | 63 VDC | - 55 C | + 125 C | 16 mOhms | 36.4 mm (1.433 in) | 24 mm (0.945 in) | 8 mm | Bulk | ||||||
Mfr: A7C3MS127M1JAAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 | 0In Stock | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: T598D106M050ATW090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: A798V157M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: A798V227M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: T521A106M025ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 3216-18 -55 /+105C ESR=150mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: PHH223HML4470ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 4700 uF | 20 % | 25 VDC | - 40 C | + 125 C | 54 mOhms | 27.7 mm | AEC-Q200 | Tray | |||||||
Mfr: PHH223JMP4420ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 4200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 46 mOhms | 43.7 mm | AEC-Q200 | Tray | |||||||
Mfr: PHH223JMS4540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm | 0In Stock | Radial | 5400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 43 mOhms | 43.7 mm | AEC-Q200 | Tray | |||||||
Mfr: T521V476M025ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: PHS225MLP3560QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 560 uF | 63 VDC | AEC-Q200 | Tray | A262LP561Q063B | ||||||||||||
Mfr: T598V227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: A785MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 150 C | 17 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW477M1VLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 150 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MW477M1VLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 150 C | 15 mOhms | 16.7 mm (0.657 in) | AEC-Q200 | Reel | |||||||
Mfr: A785MS127M1JLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 150 C | 28 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel |