KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B476M006ATE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=35mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D337M006AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D227M010AHE010 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D477M004AHE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520C337M004ATE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520D227M010AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X158M2R5AHE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520A686M2R5ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520C227M2R5ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520D227M006ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V227M004ATE007 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520C227M004ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530X687M004AHE010 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D686M016ATE050 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X157M016AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520V337M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D337M004AHE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T528Z477M2R5ATE008 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | |||||
Mfr: T520A226M010AHE080 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T528Z337M2R5ATE008 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=8mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | |||||
Mfr: T520X337M010AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T525D227M010AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010AHE004 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T525T336M010ATE080 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T520A336M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel |