KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768KS337M1ELAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19mOhms AECQ200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T599B476M006ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=90mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 150 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T591B157M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T591B226M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T598B107M004ATE045 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 | Not Available Online | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T598B107M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T598B476M010AHS070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: A768EB826M1ELAS036 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A768MS687M1DLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A768KS477M1CLAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17mOhms AECQ200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T521X477M016ATK020 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520T227M004ATE030 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | Reel | |||||||||
Mfr: A768KS227M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A768MS277M1GLAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T598D107M016AHS050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520A336M006ATE120 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=120mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 120 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: T520V337M003AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T527I226M010ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: T550B506K025AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 50uF 10% | 0In Stock | Axial | 50 uF | 10 % | 25 VDC | - 55 C | + 105 C | 170 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B827M006AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 820uF 20% | 0In Stock | Axial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 90 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B127K040AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 10% | 0In Stock | Axial | 120 uF | 10 % | 40 VDC | - 55 C | + 105 C | 120 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T550B206M060AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 20% | 0In Stock | Axial | 20 uF | 20 % | 60 VDC | - 55 C | + 105 C | 200 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T541X687M006AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 4 mm | Reel | T541X687M006AH6710T100 | |||||||
Mfr: T520C227M006AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel |