KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X336M050AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336M050AHE040T100 | |||||
Mfr: T521D336M025ATE060 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C107M006AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T591D227M010ATE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520X158M2R5ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=15mOhms | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T543D157K010AHW025 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=25mOhms | Not Available Online | SMD/SMT | 150 uF | 10 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D157K010AHW025D100 | |||||
0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||||
Mfr: T521D476M016ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521W476M016ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T543X157K016AHW025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2817 10% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 10 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X157K016AHW025T100 | |||||
Mfr: T543X106M063AHE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X106M063AHE050T100 | |||||
Mfr: T540D475M063AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | Reel | T540D475M063AH6510T100 | ||||||||
Mfr: T521D226M035ATE040 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T540B336M010AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T540B336M010AH6510T100 | |||||
Mfr: T543B107K006AHW025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B107K006AHW025T100 | |||||
Mfr: T521D476M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T528Z477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | Reel | |||||||||
Mfr: T521V476M016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A767KN476M1VLAE031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 31 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A755BQ227M0JAAE018 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 11 mm (0.433 in) | Bulk | ||||||||
Mfr: A758EK337M0EAAE018 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5Vo 330uF RAD 5KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A758KK128M0EAAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1200uF RAD 5KHr ESR=14 mOhms | 0In Stock | Radial | 1200 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 14 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A765KN827M0GLAE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A750KK567M1AAAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk |