KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 100 Ohms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: A720V567M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: T520M227M006ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 220uF 20%, 6.3VDC SMD Polymer 35 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: A780KN277M1ELAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 270uF 20% 125C ESR=30 mOhms AECQ2 | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 9.7 mm (0.382 in) | AEC-Q200 | Reel | ||||||
Mfr: A780KS107M1HLAS031 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vl 100uF 20% 125C ESR=31mOhms AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 31 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: T530X477M010ATE020 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C | Not Available Online | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 20 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A768MS107M1HLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS127M1HLAV024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS277M1VLAV022 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS687M1CLAV015 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 | Not Available Online | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A759KC276M1JAAE054 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | 0In Stock | Radial | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: T527S106M025ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: T598B226M010ATE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 | Not Available Online | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T598B336M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T598B336M010ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T599B336M010ATE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 | Not Available Online | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 150 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768KS107M1HLAS030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A785KN476M1JLAS045 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF SMD 150C ESR=45mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 150 C | 45 mOhms | 9.7 mm (0.382 in) | AEC-Q200 | Reel | ||||||
Mfr: A785KN686M1HLAS040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF SMD 150C ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 150 C | 40 mOhms | 9.7 mm (0.382 in) | AEC-Q200 | Reel | ||||||
Mfr: A785KS337M1ELAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25VDC SMD ESR=27mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A785MS277M1VLAS020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 150 C | 20 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: PHA223JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | Tray | ||||||||
Mfr: PHA227JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | AEC-Q200 | Tray | |||||||
Mfr: PHH223JLP4320ME4 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Radial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | |||||||
Mfr: PHH227JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 27.7 mm (1.091 in) | AEC-Q200 | Tray |