KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A720V567M002APE4R5 TTI: A720V567M002APE4R5 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms | 0In StockLimited Supply | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: T527T226M025ATE100 TTI: T527T226M025ATE100 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms | 0In StockLimited Supply | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 17-Feb-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 0In Stock500 On Order Expected 17-Feb-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A700X337M004ATE010 TTI: A700X337M004ATE010 KEMET Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 0In Stock3.000 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 0In Stock3.000 On Order Expected 11-Jan-30 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520B107M004ATE070 TTI: T520B107M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms | 0In StockLimited Supply | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520C686M010ATE045 TTI: T520C686M010ATE045 KEMET Availability: 0In Stock500 On Order Expected 23-Aug-27 Limited Supply Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms | 0In Stock500 On Order Expected 23-Aug-27 Limited Supply | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 0In Stock2.500 On Order Expected 06-Mar-28 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock2.500 On Order Expected 06-Mar-28 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | Not Available Online | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520Y337M010ATE035 TTI: T520Y337M010ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: A700V106M016ATE045 TTI: A700V106M016ATE045 KEMET Aluminum Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: A700X107M008ATE012 TTI: A700X107M008ATE012 KEMET Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520W337M2R5ATE040 TTI: T520W337M2R5ATE040 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=40mOhms | 0In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: A700X337M002AT TTI: A700X337M002ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T530X108M003ATE010 TTI: T530X108M003ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D156M025ATE080 TTI: T520D156M025ATE080 KEMET Availability: 0In Stock500 On Order Expected 13-Sep-27 Limited Supply Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms | 0In Stock500 On Order Expected 13-Sep-27 Limited Supply | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B227M004ATE035 TTI: T520B227M004ATE035 KEMET Availability: 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms | 0In Stock2.000 On Order Expected 11-Aug-27 Limited Supply | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520B107M006ATE025 TTI: T520B107M006ATE025 KEMET Availability: 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms | 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700D477M002ATE005 TTI: A700D477M002ATE005 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock500 On Order Expected 27-Jan-27 | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2.000 On Order Expected 25-Jan-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T597S476M006APE100 TTI: T597S476M006APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 0In Stock6.000 On Order Expected 11-Aug-27 Limited Supply Aluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 0In Stock6.000 On Order Expected 11-Aug-27 Limited Supply | SMD/SMT | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel |