KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463I3150DQM1K TTI: R463I3150DQM1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.15uF 10% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Ammo Pack | 463I3150DQM1K | |||||||||
Mfr: R46KI2680JH01M TTI: R46KI2680JH01M KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2680JH01M | |||||
Mfr: R46KI322040P0K TTI: R46KI322040P0K KEMET Availability: 0In Stock2.700 On Order Expected Safety Capacitors 275vac .22uF 10% | 0In Stock2.700 On Order Expected | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Reel | ||||||
Mfr: R46KN410000P1M TTI: R46KN410000P1M KEMET Availability: 0In StockSafety Capacitors 275volts 1uF 20% | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Box | 46KN410000P1M | ||||
Mfr: R46KI333051M1M TTI: R46KI333051M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333051M1M | |||||
Mfr: R413F11004000M TTI: R413F11004000M KEMET Availability: 0In StockSafety Capacitors .001uF 300VAC 20% Y2 Rad | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KI3220JHM1K TTI: R46KI3220JHM1K KEMET Availability: 0In StockSafety Capacitors 275vac 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JHM1K | |||||||||
Mfr: R46KI347050N0M TTI: R46KI347050N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI347050N0M | ||||
Mfr: R46KN3220JHM1K TTI: R46KN3220JHM1K KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.22uF 10% | Not Available Online | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220JHM1K | ||||
Mfr: R46KN3470JHN0M TTI: R46KN3470JHN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN3470JHN0M | |||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410000N1M | ||||||
Mfr: PME271M633KR30 TTI: PME271M633KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=25.4mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276EJ334K275A | ||||
Mfr: PME271MD6330KR30 TTI: PME271MD6330KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276SU334K275A | ||||
Mfr: PME271YB5150MR30 TTI: PME271YB5150MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y-E | Bulk | P272QH153M300A | ||||
Mfr: R46KF310050P0K TTI: R46KF310050P0K KEMET Availability: 0In Stock14.400 On Order Expected 05-May-27 Safety Capacitors 0.1uF 560VDC 275VAC '10% | 0In Stock14.400 On Order Expected 05-May-27 | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | 46KF310050P0K | ||||
Mfr: R413R36800000M TTI: R413R36800000M KEMET Availability: 0In Stock2.304 On Order Expected 13-Jan-27 Safety Capacitors 1000V 0.68uF 20% | 0In Stock2.304 On Order Expected 13-Jan-27 | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R41 | AEC-Q200 | Tray | 413R36800000M | |||
Mfr: CAS18C102KARFC TTI: CAS18C102KARFC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 1000pF X7R 1812 10% X2 | 0In StockLimited Supply | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: C711U102MZWDBA7317 TTI: C711U102MZWDBA7317 KEMET Availability: 0In StockSafety Capacitors 440 VAC 0.001 uF Y5U 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | |||||||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Reel | ||||||
0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | 46KN415040P1M | |||||
Mfr: R46KN333000S1M TTI: R46KN333000S1M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.33uF 20% | Not Available Online | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN333000S1M | |||||||||
Mfr: PHE844RF6220MR06L2 TTI: PHE844RF6220MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.22 uF 20% 440 / 480 VAC | 0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FE224M440C | ||||
Mfr: PHE844RF6470MR06L2 TTI: PHE844RF6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FM474M440C | ||||
Mfr: R46KN322040M1K TTI: R46KN322040M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322040M1K |