KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI23300001M TTI: R46KI23300001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 20% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI23300001M | ||||
Mfr: R413F147040M1M TTI: R413F147040M1M KEMET Availability: 0In StockSafety Capacitors 0.0047uF 1000VDC 300VAC '20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147040M1M | |||
Mfr: R413N24700000M TTI: R413N24700000M KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000M | |||
Mfr: R463I32200002M TTI: R463I32200002M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 310 | Bulk | 463I32200002M | ||||
Mfr: PHE841EY6330MR04L2 TTI: PHE841EY6330MR04L2 KEMET Availability: 0In StockSafety Capacitors 330V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 21.5 mm | PHE841 | Tray | |||||
Mfr: R413I247000M1K TTI: R413I247000M1K KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.047uF 10% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | 413I247000M1K | |||
Mfr: PHE844RD6220KR06L2 TTI: PHE844RD6220KR06L2 KEMET Availability: 0In StockSafety Capacitors 0.22 uF 10% 440 / 480 VAC | 0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21.5 mm | PHE844 | Tray | |||||
Mfr: PME271Y447MR05 TTI: PME271Y447MR05 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL50J | ||||
Mfr: R413R32200000M TTI: R413R32200000M KEMET Availability: 0In StockSafety Capacitors 300volts .22uF 20% X1/Y2 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Tray | ||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: F861DY335M310ZLH0J TTI: F861DY335M310ZLH0J KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
Mfr: R463R422050M1K TTI: R463R422050M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422050M1K | ||||
0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: F861BT334K310L TTI: F861BT334K310L KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F872BC223M480C TTI: F872BC223M480C KEMET Availability: 0In Stock2.000 On Order Expected 24-Jun-27 Safety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock2.000 On Order Expected 24-Jun-27 | 22 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F872 | Bulk | |||||
Mfr: R413F1470DQM1K TTI: R413F1470DQM1K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: R413I233050T0K TTI: R413I233050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R41BI233050T1K TTI: R41BI233050T1K KEMET Availability: 0In StockSafety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: PHE840EF6470MR06L2 TTI: PHE840EF6470MR06L2 KEMET Availability: 0In Stock648 On Order Expected 12-Jan-27 Safety Capacitors 300V 0.47uF 20% LS=27.5mm | 0In Stock648 On Order Expected 12-Jan-27 | 470 nF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray | |||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | ||||||
Mfr: R413F1470JY00K TTI: R413F1470JY00K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F16800000M TTI: R413F16800000M KEMET Availability: 0In StockSafety Capacitors 1000volts 6800pF 20% | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: PME271M447MR30 TTI: PME271M447MR30 KEMET Availability: 0In StockSafety Capacitors 275V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A | ||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | PME271M | Bulk | P276QS104M275A |