KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KN333000S1M TTI: R46KN333000S1M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.33uF 20% | Not Available Online | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN333000S1M | |||||||||
Mfr: R46KR368000M1M TTI: R46KR368000M1M KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR368000M1M | ||||
Mfr: R46KF2470JBN0M TTI: R46KF2470JBN0M KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: R474N33305001K TTI: R474N33305001K KEMET Availability: 0In Stock584 On Order Expected 16-Mar-27 Safety Capacitors .33uF 440VAC 10% X2 Rad | 0In Stock584 On Order Expected 16-Mar-27 | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | |||||
Mfr: R463F3100CKM1M TTI: R463F3100CKM1M KEMET Availability: 0In StockSafety Capacitors 630V .1uF 20% LS=10mm | 0In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Reel | ||||||
Mfr: PHE844RF6680MR06L2 TTI: PHE844RF6680MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FR684M440C | ||||
Mfr: PME271Y533MR30 TTI: PME271Y533MR30 KEMET Availability: Not Available OnlineSafety Capacitors 250V 0.033uF 20% LS=20.3mm | Not Available Online | 33 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y | Bulk | P271CE333M250A | ||||
Mfr: PHE844RR6680MR06L2 TTI: PHE844RR6680MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.68 uF 20% 440 / 480 VAC | 0In Stock | 680 nF | 480 VAC, 440 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 21 mm | PHE844 | Box | F844RF684M440C | ||||||||
Mfr: R46KI347040P3M TTI: R46KI347040P3M KEMET Availability: 0In StockSafety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI3100JB01J TTI: R46KI3100JB01J KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 5% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | 46KI3100JB01J | ||||
Mfr: R46KI333040P2M TTI: R46KI333040P2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R463I315040M2K TTI: R463I315040M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF310 VAC 630 | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: PME271YC5470MR30 TTI: PME271YC5470MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.047uF 20% LS=20.3mm | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y-E | Bulk | P272CJ473M300A | ||||
Mfr: R46KI21000001K TTI: R46KI21000001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 10% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21000001K | ||||
Mfr: R46KI26804001K TTI: R46KI26804001K KEMET Availability: 0In StockSafety Capacitors 275vac 0.068uF 10% 15mm | 0In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: SMP253EA4220MB31TR24 TTI: SMP253EA4220MB31TR24 KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 | 0In Stock | 2.2 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410050M1M | |||||
Mfr: R474N322000A1K TTI: R474N322000A1K KEMET Availability: 0In StockSafety Capacitors 1000volts 0.22uF 10% | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | 474N322000A1K | ||||
Mfr: R46KI3330DQM1M TTI: R46KI3330DQM1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Ammo Pack | 46KI3330DQM1M | |||||
Mfr: R46KI322040M2M TTI: R46KI322040M2M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322040M2M | |||||
Mfr: R413I2330DQ00K TTI: R413I2330DQ00K KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 10% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: R46KN333000M1M TTI: R46KN333000M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000M1M | ||||
Mfr: R46KI2470DQ01M TTI: R46KI2470DQ01M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.047uF 20% | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01M | ||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | Not Available Online | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
Mfr: R46KF210040N0M TTI: R46KF210040N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210040N0M |