KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I222040M1M TTI: R413I222040M1M KEMET Availability: 0In StockSafety Capacitors .022uF 300VAC 20% Y2 Rad | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F168050P0K TTI: R413F168050P0K KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0068 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F168050P0K | ||||||||
Mfr: R46KF210000N0M TTI: R46KF210000N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0M | ||||
Mfr: R46KR415050M1K TTI: R46KR415050M1K KEMET Availability: 0In StockSafety Capacitors 1.5uF 560VDC/275VAC 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415050M1K | ||||
Mfr: R463R415050M1K TTI: R463R415050M1K KEMET Availability: Not Available OnlineSafety Capacitors 1.5uF 310VAC 10% X2 Rad | Not Available Online | 1.5 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Tray | ||||||
Mfr: R46KI2470JB01M TTI: R46KI2470JB01M KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2470JB01M | ||||
Mfr: R46KI3100DQS0K TTI: R46KI3100DQS0K KEMET Availability: Not Available OnlineSafety Capacitors 275vac .1uF 10% | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | |||||
Mfr: PHE844RD6100KR06L2 TTI: PHE844RD6100KR06L2 KEMET Availability: 0In StockSafety Capacitors 0.1 uF 10% 440 / 480 VAC | 0In Stock | 100 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||
Mfr: R49AI31005101K TTI: R49AI31005101K KEMET Availability: 0In StockSafety Capacitors 310V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | X1 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R49_X1 310 | Bulk | |||||
Mfr: R413F1470CKM1M TTI: R413F1470CKM1M KEMET Availability: 0In StockSafety Capacitors 300volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Reel | 413F1470CKM1M | |||
Mfr: PME271YC5680MR30 TTI: PME271YC5680MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.068uF 20% LS=20.3mm | 0In Stock | 68 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271Y-E | Bulk | P272CP683M300A | ||||
Mfr: R46KR422040M2M TTI: R46KR422040M2M KEMET Availability: 0In StockSafety Capacitors 2.2uF 560VDC/275VAC 20% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422040M2M | ||||
Mfr: R46KF210050N0K TTI: R46KF210050N0K KEMET Availability: 0In StockSafety Capacitors 0.01uF 560VDC 275VAC '10% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210050N0K | ||||
Mfr: CAS18C472KARGC TTI: CAS18C472KARGC KEMET Availability: 0In StockLimited Supply Safety Capacitors 250VAC 4700pF X7R 1812 10% X2 | 0In StockLimited Supply | 4.7 nF | X2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: R46KI333040H2M TTI: R46KI333040H2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R463F210050N0K TTI: R463F210050N0K KEMET Availability: 0In StockSafety Capacitors .01uF 310VAC 10% X2 Rad | 0In Stock | 10 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQN0M | ||||||
Mfr: R46KI3100JY01K TTI: R46KI3100JY01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3100JY01K | |||||||||
Mfr: R413F1330DQ00M TTI: R413F1330DQ00M KEMET Availability: 0In StockSafety Capacitors 1000volts 3300pF 20% | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11500000M | ||||
Mfr: R46KW422000M1M TTI: R46KW422000M1M KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% | 0In Stock | 2.2 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 275 | Tray | 46KW422000M1M | |||||
Mfr: R46KR447050M2M TTI: R46KR447050M2M KEMET Availability: 0In StockSafety Capacitors 4.7UF 275VAC 20% X2 27.5MMLS | 0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 275 VAC | Tray | 46KR447050M2M | |||||
Mfr: C771U472MTVDBAWL25 TTI: C771U472MTVDBAWL25 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-264 | Ammo Pack | ||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | ||||||
Mfr: R413I215000M1M TTI: R413I215000M1M KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.015uF 20% | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I215000M1M |