KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KN333000N0K TTI: R46KN333000N0K KEMET Availability: 2.415In Stock7.245 On Order Expected 16-Mar-27 Safety Capacitors 275volts 0.33uF 10% | 2.415In Stock7.245 On Order Expected 16-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000N0K | ||||
Mfr: R46KN322000M1M TTI: R46KN322000M1M KEMET Availability: 805In Stock3.220 On Order Expected 09-Feb-27 Safety Capacitors .22uF 275V 20% LS-22.5mm | 805In Stock3.220 On Order Expected 09-Feb-27 | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322000M1M | ||||
Mfr: PME271Y547MR30 TTI: PME271Y547MR30 KEMET Availability: 9.600In Stock5.000 On Order Expected 11-Jan-30 Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 9.600In Stock5.000 On Order Expected 11-Jan-30 | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y | Bulk | P271CJ473M250A | ||||
Mfr: R46KI21004001K1 TTI: R46KI21004001K1 KEMET Availability: 2.000In StockSafety Capacitors 275vac 0.01uF 10% 15mm | 2.000In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: PME271M610MR30 TTI: PME271M610MR30 KEMET Availability: 750In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 750In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104M275A | ||||
Mfr: R413F13300000M TTI: R413F13300000M KEMET Availability: 3.200In StockSafety Capacitors 3300pF 300volts 20% | 3.200In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F13300000M | |||
Mfr: R46KR3470CK01M TTI: R46KR3470CK01M KEMET Availability: 5.400In StockSafety Capacitors 275vac 0.47uF 20% | 5.400In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Reel | ||||||
Mfr: R46KI2470DQ01K TTI: R46KI2470DQ01K KEMET Availability: 2.400In StockSafety Capacitors 275volts 0.047uF 10% | 2.400In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01K | ||||
Mfr: R49AI310000M1M TTI: R49AI310000M1M KEMET Availability: 1.000In StockSafety Capacitors 330vac 0.1uF 20% | 1.000In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
Mfr: R46KR433000M2M TTI: R46KR433000M2M KEMET Availability: 1.280In Stock2.304 On Order Expected 25-Mar-27 Safety Capacitors 275vac 3.3uF 20% | 1.280In Stock2.304 On Order Expected 25-Mar-27 | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR433000M2M | ||||
Mfr: R46KN347000N0M TTI: R46KN347000N0M KEMET Availability: 1.500In StockSafety Capacitors .47uF 275volts 20% | 1.500In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0M | ||||
Mfr: R46KF247000N0M TTI: R46KF247000N0M KEMET Availability: 1.300In StockSafety Capacitors 275volts 0.047uF 20% | 1.300In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0M | ||||
Mfr: R46KR422000M2K TTI: R46KR422000M2K KEMET Availability: 2.304In StockSafety Capacitors 275vac 2.2uF 10% | 2.304In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422000M2K | ||||
Mfr: PME271YA4470MR19T0 TTI: PME271YA4470MR19T0 KEMET Availability: 0In Stock10.800 On Order Expected 04-Feb-27 Safety Capacitors 300V 4700pF 20% LS=10.2mm | 0In Stock10.800 On Order Expected 04-Feb-27 | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Reel | P272HL472M300L | ||||
Mfr: R46KI322000P0K TTI: R46KI322000P0K KEMET Availability: 0In Stock5.250 On Order Expected 27-Apr-27 Safety Capacitors 275vac .22uF 10% | 0In Stock5.250 On Order Expected 27-Apr-27 | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: PME271YB5100MR30 TTI: PME271YB5100MR30 KEMET Availability: 1.500In Stock7.500 On Order Expected 18-Feb-27 Safety Capacitors 300V 0.01uF 20% LS=15.2mm | 1.500In Stock7.500 On Order Expected 18-Feb-27 | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272QE103M300A | ||||
Mfr: SMP253EA4470MB31TR24 TTI: SMP253EA4470MB31TR24 KEMET Availability: 18.000In Stock10.200 On Order Expected 25-Mar-27 Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 | 18.000In Stock10.200 On Order Expected 25-Mar-27 | 4.7 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
4.078In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: PME271M547MR30 TTI: PME271M547MR30 KEMET Availability: 1.100In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 1.100In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL473M275A | ||||
Mfr: PME271M568MR30 TTI: PME271M568MR30 KEMET Availability: 1.600In StockSafety Capacitors 275V 0.068uF 20% LS=15.2mm | 1.600In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | ||||
Mfr: PME271M615KR30 TTI: PME271M615KR30 KEMET Availability: 1.400In StockSafety Capacitors 275V 0.15uF 10% LS=20.3mm | 1.400In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | ||||
Mfr: R413W41000000M TTI: R413W41000000M KEMET Availability: 1.638In StockSafety Capacitors 1000V 1uF 20% | 1.638In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R41 | AEC-Q200 | Tray | 413W41000000M | |||
Mfr: R413F14700000M TTI: R413F14700000M KEMET Availability: 9.000In StockSafety Capacitors 300 VAC 1kVDC 4700pF 20% | 9.000In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | |||
Mfr: PME295RB4470MR19T0 TTI: PME295RB4470MR19T0 KEMET Availability: 0In Stock1.200 On Order Expected 11-Mar-27 Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm | 0In Stock1.200 On Order Expected 11-Mar-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | ||||||
Mfr: R46KI26800001M TTI: R46KI26800001M KEMET Availability: 4.000In StockSafety Capacitors 275vac 0.068uF 20% | 4.000In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI26800001M |