KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463F268000M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 10% LS=10mm | 0In Stock | 68 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I23304001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .033uF 20% LS=15mm | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | R46KI23305001K | |||||
0In Stock | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||||
Mfr: R474F147050A1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 | AEC-Q200 | Bulk | ||||
Mfr: R46KI3220JBL2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.22uF 2Pin 10% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | |||||
0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Tray | |||||||||||
0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Bulk | |||||||||||
0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Reel | |||||||||||
Mfr: R474N315050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .15uF 440VAC 10% X1 Rad | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | Bulk | |||||
Mfr: R46KN315040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .15uF 275VAC 20% X2 Rad | 0In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 275 HT | Bulk | ||||||
Mfr: R46KF310040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: PHE844RF6220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE844 | Tray | |||||
Mfr: R474N322050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .22uF 440VAC 10% X1 Rad | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
Mfr: R46KI368040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R474W422050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF 440VAC 10% X1 Rad | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 | Bulk | |||||
Mfr: R46KF2470DQP0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 10% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 MIN | Ammo Pack | ||||||
Mfr: R46KF2470JBN0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 10% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.7uF 20% LS=37.5mm | Not Available Online | 2.7 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 26 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 3.3uF 20% LS=37.5mm | Not Available Online | 3.3 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 26 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 4.7uF 20% LS=37.5mm | Not Available Online | 4.7 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 36 mm | PHE840E | Tray | F840RM475M300C | ||||
Mfr: PHE844RD6100MR04L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.1 uF 20% 440 / 480 VAC | 0In Stock | 100 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 26 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 15 mm | PHE844 | Tray | F844DH104M440CL40J | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.01 uF 10% 280 VAC LS=10mm | Not Available Online | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 9 mm | PHE840M | Reel | F840AG103K275L | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.01uF 20% $ | Not Available Online | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 9 mm | PHE840M | Reel | F840AG103M275L | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.82uF 20% LS=22.5mm | Not Available Online | 820 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 21.5 mm | PHE840E | Tray | F840DT824M300C |