KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463I233000H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS= 15mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | ||||
Mfr: C711U102MYWDAAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5U 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | ||||||||
Mfr: C717U221KYYDBAWL35 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400VAC 0.00022uF Y5P 20% LS=7.5mm | 0In Stock | 200 pF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | ||||||||
Not Available Online | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | |||||||||
Mfr: C731U222MZWDAA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0022uF Y5U 20% LS=10mm | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | ||||||||
Mfr: C731U332MYVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400VAC 0.0033uF Y5V 20% LS=10mm | 0In Stock | 3.3 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | ||||||||
Mfr: C737U332MYVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400VAC 0.0033uF Y5V 20% LS=7.5mm | 0In Stock | 3.3 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | ||||||||
Mfr: C751U472MZVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0047uF Y5V 20% LS=10mm | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | ||||||||
Mfr: R413F133050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 3300pF 125C LS=10mm AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: C717U471KYYDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440V / 250 V 470pF Y5P 10% LS=7.5mm | Not Available Online | 470 pF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-263 | Bulk | |||||
Mfr: R463I3220CKH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS= 15mm | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Reel | ||||
Mfr: R463N3680CKH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 20% LS= 22.5mm | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 310 HT | Reel | ||||
0In Stock | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | |||||
Mfr: R463W510000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 10uF 20% 37.5mm | 0In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 X2 310 | Tray | ||||
Mfr: R463F233000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vo 31VAC 0.033uF 20% LS=10mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Ammo Pack | |||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: R46KI347045P2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 20% X2 15mm | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 | Bulk | ||||
Mfr: R46KN415000P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 1.5uF 20% X2 22.5mm | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 MIN | Bulk | ||||
0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 | Bulk | ||||||
Mfr: F861BB123M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F871BK823K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BZ274K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 10% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | |||||
Mfr: F871DB124M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=22.5mm | 0In Stock | 120 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F861 | Bulk |