KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR3470CK01M TTI: R46KR3470CK01M KEMET Availability: 5.400In StockSafety Capacitors 275vac 0.47uF 20% | 5.400In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Reel | ||||||
Mfr: PME271M615KR30 TTI: PME271M615KR30 KEMET Availability: 1.400In StockSafety Capacitors 275V 0.15uF 10% LS=20.3mm | 1.400In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | ||||
Mfr: R413W41000000M TTI: R413W41000000M KEMET Availability: 1.638In StockSafety Capacitors 1000V 1uF 20% | 1.638In Stock | 1 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R41 | AEC-Q200 | Tray | 413W41000000M | |||
Mfr: R413F14700000M TTI: R413F14700000M KEMET Availability: 9.000In StockSafety Capacitors 300 VAC 1kVDC 4700pF 20% | 9.000In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | |||
Mfr: PME295RB4470MR19T0 TTI: PME295RB4470MR19T0 KEMET Availability: 0In Stock1.200 On Order Expected 11-Mar-27 Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm | 0In Stock1.200 On Order Expected 11-Mar-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | ||||||
Mfr: R46KF247000N0K TTI: R46KF247000N0K KEMET Availability: 7.800In StockSafety Capacitors 275volts 0.047uF 10% | 7.800In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0K | ||||
Mfr: R46KN3150JB01K TTI: R46KN3150JB01K KEMET Availability: 16.100In StockSafety Capacitors 275volts 0.15uF 10% | 16.100In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3150JB01K | |||||
Mfr: PME271YA4100MR30 TTI: PME271YA4100MR30 KEMET Availability: 1.000In StockSafety Capacitors 300V 1000pF 20% LS=10.2mm | 1.000In Stock | 1 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y-E | Bulk | P272HE102M300A | ||||
Mfr: PME271M622KR19T0 TTI: PME271M622KR19T0 KEMET Availability: 360In StockSafety Capacitors 275V 0.22uF 10% LS=20.3mm | 360In Stock | 220 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 10 % | Straight | 16.5 mm | PME271M | Reel | P276CP224K275L | |||||||
Mfr: PME264NC5220MR30 TTI: PME264NC5220MR30 KEMET Availability: 4.400In StockSafety Capacitors 660V 0.022uF 20% LS=20.3mm | 4.400In Stock | 22 nF | X2 | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 15 mm | PME264 | Bulk | P264CJ223M660A | ||||
Mfr: PME271YB5100MR19T0 TTI: PME271YB5100MR19T0 KEMET Availability: 600In StockSafety Capacitors 300V 0.01uF 20% LS=15.2mm | 600In Stock | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Reel | P272QE103M300L | ||||
Mfr: PHE844RD6220MR06L2 TTI: PHE844RD6220MR06L2 KEMET Availability: 1.012In StockSafety Capacitors 0.22 uF 20% 440 / 480 VAC | 1.012In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DT224M440C | ||||
Mfr: PME271M610MR19T0 TTI: PME271M610MR19T0 KEMET Availability: 250In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 250In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Reel | P276CE104M275L | ||||
Mfr: R46KN3330JHM1M TTI: R46KN3330JHM1M KEMET Availability: 700In StockSafety Capacitors 275volts 0.33uF 20% | 700In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JHM1M | |||||||||
Mfr: R46KN322052M1M TTI: R46KN322052M1M KEMET Availability: 0In StockSafety Capacitors 275vac 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | ||||||
Mfr: CAS17C331KARFC TTI: CAS17C331KARFC KEMET Availability: 2.000In StockLimited Supply Safety Capacitors 250VAC 330pF X7R 1808 10% X2 | 2.000In StockLimited Supply | 330 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: C715U102MYWDBAWL25 TTI: C715U102MYWDBAWL25 KEMET Availability: 2.000In Stock14.000 On Order Expected 01-Dec-26 Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=5mm | 2.000In Stock14.000 On Order Expected 01-Dec-26 | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-260 | Bulk | ||||||
Mfr: C771U472MYWDBA7317 TTI: C771U472MYWDBA7317 KEMET Availability: 0In Stock9.750 On Order Expected 20-Jan-27 Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm | 0In Stock9.750 On Order Expected 20-Jan-27 | 4.7 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: C717U102MYVDBA7317 TTI: C717U102MYVDBA7317 KEMET Availability: 9.000In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=7.5mm | 9.000In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: R46KF233000M1M TTI: R46KF233000M1M KEMET Availability: 3.900In StockSafety Capacitors 275volts 0.033uF 20% | 3.900In Stock | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF233000M1M | ||||
Mfr: R463F2680CKM1M TTI: R463F2680CKM1M KEMET Availability: 1.000In StockSafety Capacitors 0.068 uF 20% 310 VAC 630 VDC | 1.000In Stock | 68 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
Mfr: PME271YA4470MR05 TTI: PME271YA4470MR05 KEMET Availability: 24.000In StockSafety Capacitors 300V 4700pF 20% LS=10.2mm | 24.000In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300CL50J | ||||
Mfr: R413N3100DQM1K TTI: R413N3100DQM1K KEMET Availability: 2.520In StockSafety Capacitors 300 VAC 1kVDC 0.1uF 10% | 2.520In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Ammo Pack | 413N3100DQM1K | |||
Mfr: PME271MD6220KR30 TTI: PME271MD6220KR30 KEMET Availability: 300In StockSafety Capacitors 275V 0.22uF 10% LS=22.5mm | 300In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 10 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276SP224K275A | ||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0K |