KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BC393M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Reel | |||||
Mfr: F861BI334M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F881BB392M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3900pF 20% LS=15mm | 0In Stock | 3.9 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
0In Stock | 470 nF | 760 VAC | 37.5 mm (1.476 in) | 1.5 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F873 | Bulk | |||||||||||||
Mfr: F871BI823M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Reel | |||||
Mfr: F872BR683K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Reel | |||||
Mfr: F881AK332M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=10mm | 0In Stock | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F881BY823M300L TTI: Not Assigned KEMET Availability: Not Available OnlineCut Tape Safety Capacitors .082UF 300V | Not Available Online | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Cut Tape | ||||||||||
Mfr: F873DB153J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 5% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
Mfr: F861RF475M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 4.7uF 20% LS=37.5mm | 0In Stock | 4.7 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BB333K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F872DO184M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.18uF 20% LS=22.5mm | 0In Stock | 180 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Reel | |||||
Mfr: F871BT104K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Reel | |||||
0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 MIN | Tray | |||||
Mfr: F861BB103M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.01uF 20% LS=15mm | 0In Stock | 10 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB273M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DU255M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F871BR154M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Reel | |||||
Mfr: F871DY824K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.82uF 10% LS=22.5mm | 0In Stock | 820 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Reel | |||||
Mfr: F872DY474M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F872 | Reel | ||||
Mfr: F872BB123M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
Mfr: F873DB183K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .018uF 10% LS=22.5mm | 0In Stock | 18 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F872BR563M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Ammo Pack | |||||
Mfr: F871BB472K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 4700pF 10% LS=15mm | 0In Stock | 4.7 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BY224K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Ammo Pack |