KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463F2330DQH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS= 10mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Ammo Pack | |||||
Mfr: R463N347050H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS= 22.5mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463N410040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1uF 20% LS= 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R474F147050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0047uF 10% LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R413D1470JMT0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2 | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R413F122050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.0022 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41D | Bulk | 413F122050D0K | ||||
Mfr: R413I233050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.033 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 13.5 mm | R41D | Bulk | 413I233050D0K | ||||
Mfr: R413F110050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 1000pF LS=10mm 10% Y2 Met Polyp AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Through Hole | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41T | AEC-Q200 | Bulk | 413F110050T0K | |||
Mfr: C711U102MYVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: C717U221KZYDAAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.00022uF Y5P 20% LS=7.5mm | Not Available Online | 200 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Bulk | |||||||||
Mfr: C721U102MSVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440 VAC 0.001 uF Y5V 20% LS=10mm | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-440 Y1-400 | Ammo Pack | |||||||||
Mfr: C721U561KZYDAAWL50 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.00056uF Y5P 20% LS=10mm | 0In Stock | 560 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Bulk | |||||||||
Mfr: C731U222MYWDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400VAC 0.0022uF Y5U 20% LS=10mm | 0In Stock | 2.2 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: SMP253EA4330MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 | 0In Stock | 3.3 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: SMP255FB5680MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 | 0In Stock | 68 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS683M310V | |||||
Mfr: SMP255FC5820MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 | 0In Stock | 82 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK823M310V | |||||
Mfr: SMP253EA4100MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 | 0In Stock | 1 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 6.5 mm x 11.5 mm | 11.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: R474N315050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.15uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R412050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 1.2uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 1.2 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W418050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 1.8 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 V057 | AEC-Q200 | Bulk | 474W418050A1K V057 | |||
Mfr: R413N333050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413N333050P0K | ||||||||
Mfr: R413R347050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 | 0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413R347050P0K | ||||||||
Mfr: R413I222050D1K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 12 mm | R41D V234 | Bulk | ||||||
Mfr: R413I233050D1K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 13.5 mm | R41D V234 | Bulk | ||||||
Mfr: R41BF168050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 6800 pF 125C 10% LS=10 mm AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 350 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk |