KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KF2220JPN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 20% | 0In Stock | 22 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF2220JPN0M | |||||
Mfr: R46KI2470DQS1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Ammo Pack | 46KI2470DQS1M | |||||||||
Mfr: R413N24700000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.047uF 10% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000K | |||
Mfr: R46KI3470CKM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Reel | 46KI3470CKM1K | ||||
Mfr: R46KN3330JAM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JAM1K | |||||||||
Mfr: R46KN3470JBM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3470JBM1M | |||||||||
0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N31000000K | ||||
0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | R413 | Bulk | R413R36804000M | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.22uF 20% $ | Not Available Online | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | Reel | F840BL224M275L | ||||||||
0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | ||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Tray | ||||||
Mfr: R413N315050T1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R49AN347050B1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R49_X1 330 | Bulk | ||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Reel | ||||||
Mfr: R46KN347040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KI347040P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .47uF 275VAC 20% X2 Rad | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R413F11504000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .0015uF 300VAC 20% Y2 Rad | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R463I3470DQN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47uF 310 VAC 630 | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Ammo Pack | ||||||
0In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 310 | Tray | ||||||
Mfr: R474R36805001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 440VAC 10% X2 Rad | 0In Stock | 680 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 | Tray | |||||
Mfr: R463N368050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 310VAC 10% X2 Rad | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R413I247040M1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors .047uF 300VAC 20% Y2 Rad | Not Available Online | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: PHE844RR7150MR30L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm | Not Available Online | 1.5 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 36 mm | PHE844 | Tray | |||||
Mfr: PHE844RR7220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38 mm | PHE844 | Tray | F844RP225M440A | ||||
Mfr: R46KI322040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .22uF 275VAC 20% X2 Rad | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk |