KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CAS26C182KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 1800pF X7R 2220 10% X2 | 0In Stock | 1.8 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | ||||||
Mfr: CAS17C391KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 390pF X7R 1808 10% X2 | 0In Stock | 390 pF | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: R413I215050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R413N315050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: CAS21C182KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 1800pF X7R 2211 10% X2 | 0In Stock | 1.8 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | ||||||
Mfr: CAS21C221KARFC TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors CAS SMD 2220 220 pF, 10%, 250 VAC, X7R | Not Available Online | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | ||||||
Mfr: CAS26C681KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 680pF X7R 2220 10% X2 | 0In Stock | 680 pF | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: R413F122050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | |||
Mfr: R46KW422040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 2.2uF 110C 20% LS=37.5mm | 0In Stock | Safety Film Capacitors | 20 % | + 110 C | R46 X2 275 | Bulk | |||||||||||||||||
Mfr: R463F2680DQM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 2Pn 20% | 0In Stock | Safety Film Capacitors | 20 % | + 110 C | R46 X2 310 | Reel | |||||||||||||||||
Mfr: R49AW468050B1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm | 0In Stock | 6.8 uF | X1 | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R49_X1 330 | Bulk | ||||
Mfr: C717U102MYWDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 1000pF Y5U 20% LS=7.5mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-262 | Bulk | |||||
Mfr: C795U103MYVDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 0.01uF Y5U 20% LS=5mm | 0In Stock | 10 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-250 | Bulk | |||||
Mfr: R463I247040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 20% LS= 15mm | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | ||||
Mfr: R463W433040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 3.3uF/ 310 VAC 630 | 0In Stock | 3.3 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463I2330JH01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.033uF 20% | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | |||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 | Bulk | ||||||
0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 560 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | ||||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | ||||||||||||||||||||
0In Stock | 220 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||||
0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Ammo Pack | ||||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Reel | ||||||
0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | ||||||
0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk |