KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Reel | ||||||
0In Stock | 3.3 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | |||||||
0In Stock | 33 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 150 nF | X2 | 440 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R47 | AEC-Q200 | Reel | ||||||||||||
0In Stock | X2 | Safety Film Capacitors | R47 | AEC-Q200 | Bulk | |||||||||||||||||||
0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 MIN | Reel | |||||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | |||||||||||
Mfr: R463N3680JEM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68uF 310 VAC 630 | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463W422050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF/ 310 VAC 630 | 0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463W422050M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF/ 310 VAC 630 | 0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463F215040N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .015uF 20% LS=10mm | 0In Stock | 15 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | R46KF215050N0K | ||||
Mfr: R463W422040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 310 | Bulk | R46KW422000M1K | ||||
Mfr: 46KF3100CKM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=10mm | 0In Stock | Safety Film Capacitors | R46 | Reel | R46KF3100CKM1K | |||||||||||||||||||
Mfr: R46KF2470DQH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.047uF 20% LS=10mm | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Ammo Pack | ||||||
Mfr: R463I3330CKM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Reel | ||||||
Mfr: R463I3330DQN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 310 | Ammo Pack | |||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | 413N32200000K | ||||
0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 33 mm | R41 | AEC-Q200 | Bulk | 413R34705000M | |||||
Mfr: R46KF3100JMP0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=10mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI322040M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.22uF 110C 10% LS=15mm | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | ||||||
Mfr: R463R422040M2M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 2.2uF 20% LS=27.5mm | Not Available Online | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Bulk | |||||
Mfr: R474N333000A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | AEC-Q200 | Bulk | ||||
Mfr: R413N2470CK00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Reel | ||||
TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .22uF 20% LS=22.5mm | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 6.5 mm | PHE840M | Bulk | |||||
Mfr: R46KI347051N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk |