KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C721U102MTWDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 1KpF Y5U 20 % LS=10mm | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | C700KJN SFTY X1-440 Y1-250 | Bulk | ||||||||||||||||||
Mfr: F861BB253K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DI564M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=22.5mm | 0In Stock | 560 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F881BO333K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
0In Stock | 56 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F873DI253M760Z TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 760V .025uF 20% LS=22.5mm | Not Available Online | 25 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | ||||
Mfr: F881BR393K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F872BT473K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F871BC393K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Ammo Pack | |||||
Mfr: F871BZ274M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | |||||
0In Stock | 470 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F871BE473K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F861DY255K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 10% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F872DI823M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 20% LS=22.5mm | 0In Stock | 82 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Reel | |||||
Mfr: F881AE122M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1200pF 20% LS=10mm | 0In Stock | 1.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F872BR563M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Reel | |||||
Mfr: F871BZ254K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | |||||
Mfr: F881AE152M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1500pF 20% LS=10mm | 0In Stock | 1.5 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881BR253M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F871BB183M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 20% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871DI224M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F871BP154M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F881BT273M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F871BY274M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Ammo Pack | |||||
Mfr: F871BB253K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel |