KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BK394M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 20% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F881AO822M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 20% LS=10mm | 0In Stock | 8.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F872BY104K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Reel | |||||
0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881DM124M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 20% LS=22.5mm | 0In Stock | 120 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F871BK124M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Ammo Pack | |||||
Mfr: F873DB253M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 20% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F881AE182M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1800pF 20% LS=10mm | 0In Stock | 1.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F873DO823M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 20% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
Mfr: F872BO563K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Reel | |||||
Mfr: F881AP682M300C TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300vac 6800pF 20% LS 10mm | Not Available Online | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F881 | Bulk | ||||
Mfr: F881BB392K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3900pF 10% LS=15mm | 0In Stock | 3.9 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F872DB563M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=22.5mm | 0In Stock | 56 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Reel | |||||
Mfr: F881AL392K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3900pF 10% LS=10mm | 0In Stock | 3.9 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F873DI273M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 20% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | |||||
Mfr: F881AE182K300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1800pF 10% LS=10mm | 0In Stock | 1.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F872DB683M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 20% LS=22.5mm | 0In Stock | 68 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Reel | |||||
Mfr: F872DJ154M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.15uF 20% LS=22.5mm | 0In Stock | 150 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F872 | Reel | |||||
Mfr: F871DB473K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=22.5mm | 0In Stock | 47 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel | |||||
Mfr: F872DB393M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Ammo Pack | |||||
Mfr: F881DO154K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881BG223M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F871BR184K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
0In Stock | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Bulk | |||||||||||||
Mfr: F881BB822K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel |