KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I210050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.010 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41D | Bulk | 413I210050D0K | ||||
Mfr: R413I222050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41D | Bulk | 413I222050D0K | ||||
Mfr: R413I247050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41D | Bulk | 413I247050D0K | ||||
Mfr: R413N247050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R41D | Bulk | 413N247050D0K | ||||
Mfr: R413N322050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.22 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R41D | Bulk | 413N322050D0K | ||||
Mfr: C751U332MTVDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm | Not Available Online | 3.3 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | 6 mm | C700 SFTY X1-400 Y2 250 | Reel | |||||||
Not Available Online | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 0.1 | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 V057 | AEC-Q200 | Bulk | |||||
Mfr: R474F210050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.010uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I212050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.012uF 10% LS=15MM AEC-Q200 | 0In Stock | 12 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I215050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 | 0In Stock | 15 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I256050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.056uF 10% LS=15MM AEC-Q200 | 0In Stock | 56 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N318050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 180 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R356050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 | Not Available Online | 560 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: C777U472MZWDBAWL50 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm | Not Available Online | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Bulk | |||||||||
0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | ||||||||||
Mfr: C711U102MYVDAAWL50 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: R463I310050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.10uF 10% 125C LS=15mm | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R413I233040M1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 | Not Available Online | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | PHE850EB5330MB12R17; R413I23300000M; R413I2330DQ00K | |||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | |||||||||||||||||||||
Mfr: R463F2220DQN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.022uF 310 VAC 630 VDC | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Ammo Pack | |||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Reel | |||||||||||
0In Stock | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | |||||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KN368045H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 10% 275 VAC 560 VDC | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 275 HT | Bulk | ||||||
0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Ammo Pack |