KEMET - Safety Capacitors
24.519 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI333000N1M TTI: R46KI333000N1M KEMET Availability: 0In Stock400 On Order Expected 14-Apr-27 Safety Capacitors .33uF 275volts 20% | 0In Stock400 On Order Expected 14-Apr-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 | Bulk | 46KI333000N1M | ||||
Mfr: F861DU225M310Z TTI: F861DU225M310Z KEMET Availability: 0In Stock3.000 On Order Expected Safety Capacitors 310volts 2.2uF 20% LS 22.5mm | 0In Stock3.000 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Bulk | F861DU225M310ZL30A | ||||
Mfr: PME295RB3470MR30 TTI: PME295RB3470MR30 KEMET Availability: 0In Stock4.500 On Order Expected Safety Capacitors 440V 470pF 20% LS=15mm | 0In Stock4.500 On Order Expected | 470 pF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | PME295 | Bulk | P295BE471M440A | |||||
Mfr: R46KF222000N0K TTI: R46KF222000N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF222000N0K | |||||
0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R46KI3150NDM2M TTI: R46KI3150NDM2M KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI3150NDM2M | |||||
Mfr: R49AN32205001K TTI: R49AN32205001K KEMET Availability: 0In Stock1.200 On Order Expected 28-Jul-27 Safety Capacitors 0.22 uF 10% 310 VAC 800 VDC | 0In Stock1.200 On Order Expected 28-Jul-27 | 220 nF | X1 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R49_X1 310 | AEC-Q200 | Bulk | ||||
Mfr: R46KI3100JA01M TTI: R46KI3100JA01M KEMET Availability: 0In Stock21.000 On Order Expected Safety Capacitors 275vac 0.1uF 20% | 0In Stock21.000 On Order Expected | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3100JA01M | |||||||||
Mfr: R46KI3150JAM2K TTI: R46KI3150JAM2K KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI3150JAM2K | ||||
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R46KI26805001K TTI: R46KI26805001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI26805001K | |||||
Mfr: R46KN347050N0M TTI: R46KN347050N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0M | |||||
Not Available Online | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0K | |||||
Mfr: R46KF2100DQN0M TTI: R46KF2100DQN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Ammo Pack | 46KF2100DQN0M | |||||
Mfr: R46KN3470JBN0M TTI: R46KN3470JBN0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN3470JBN0M | |||||
Mfr: R46KI2330JH01K TTI: R46KI2330JH01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 10% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2330JH01K | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: PHE840MA5220MA01R17 TTI: PHE840MA5220MA01R17 KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.022uF 20% LS=10mm | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | PHE840M | Bulk | F840AG223M275A | ||||
Mfr: R46KN347000M1K TTI: R46KN347000M1K KEMET Availability: 0In StockSafety Capacitors .47uF 275volts 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000M1K | ||||
Mfr: PME271Y410MR19T0 TTI: PME271Y410MR19T0 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 0In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Reel | P271HE102M250L | ||||
Mfr: PHE845VF6330MR06L2 TTI: PHE845VF6330MR06L2 KEMET Availability: 0In StockSafety Capacitors 760V 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 29 mm | PHE845 | Tray | |||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | |||||||
Mfr: R463R422000M2M TTI: R463R422000M2M KEMET Availability: 0In Stock3.360 On Order Expected 11-Jan-30 Safety Capacitors 2.2uF 20% | 0In Stock3.360 On Order Expected 11-Jan-30 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F861 | Box | ||||||
Mfr: R463R34705001K TTI: R463R34705001K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 10% | 0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Reel | 463R34705001K |