F873 - KEMET - Safety Capacitors
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F873DU104M760Z TTI: F873DU104M760Z KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% LS 22.5mm | 0In Stock | 100 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Bulk | ||||
0In Stock | 100 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Reel | |||||
Mfr: F873DU104J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .100uF 5% LS=22.5mm | 0In Stock | 100 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F873 | Reel | ||||||
Mfr: F873DI333K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 10% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | |||||
Mfr: F873DJ473M760Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.047uF 20% LS 22.5mm | 0In Stock | 47 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Bulk | ||||
Mfr: F873DI273J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 5% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | ||||||
Mfr: F873DM563J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 5% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | ||||||
Mfr: F873DO683K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 10% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
Mfr: F873DB223K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .022uF 10% LS=22.5mm | 0In Stock | 22 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F873DM563K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 10% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
Mfr: F873DI253M760Z TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 760V .025uF 20% LS=22.5mm | Not Available Online | 25 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Bulk | ||||
Mfr: F873DM563M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 20% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
Mfr: F873DO683M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .068uF 20% LS=22.5mm | 0In Stock | 68 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F873 | Reel | |||||
Mfr: F873DB103J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 5% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
Mfr: F873DB153K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 10% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F873DB153M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .015uF 20% LS=22.5mm | 0In Stock | 15 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | |||||
Mfr: F873DB183J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .018uF 5% LS=22.5mm | 0In Stock | 18 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
Mfr: F873DJ473J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 5% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Reel | ||||||
Mfr: F873DJ563M760R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .056uF 20% LS=22.5mm | 0In Stock | 56 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Ammo Pack | |||||
Mfr: F873RU185M760Z TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1.80UF 760V | Not Available Online | 1.8 uF | X1 | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | F873 | Bulk | ||||
Mfr: F873DI333M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .033uF 20% LS=22.5mm | 0In Stock | 33 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | |||||
Mfr: F873DJ473M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .047uF 20% LS=22.5mm | 0In Stock | 47 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F873 | Reel | |||||
Mfr: F873DP823J760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .082uF 5% LS=22.5mm | 0In Stock | 82 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F873 | Reel | ||||||
0In Stock | 100 nF | 760 VAC | 22.5 mm (0.886 in) | 1.5 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F873 | Reel | |||||||||||||
Mfr: F873DY154K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .150uF 10% LS=22.5mm | 0In Stock | 150 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F873 | Reel |