PHE840E - KEMET - Safety Capacitors
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE840EF6470MR06L2 TTI: PHE840EF6470MR06L2 KEMET Availability: 0In Stock648 On Order Expected 12-Jan-27 Safety Capacitors 300V 0.47uF 20% LS=27.5mm | 0In Stock648 On Order Expected 12-Jan-27 | 470 nF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1uF 10% LS=27.5mm | Not Available Online | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 22.5 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.7uF 20% LS=37.5mm | Not Available Online | 2.7 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 26 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 3.3uF 20% LS=37.5mm | Not Available Online | 3.3 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 26 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 4.7uF 20% LS=37.5mm | Not Available Online | 4.7 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 36 mm | PHE840E | Tray | F840RM475M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.82uF 20% LS=22.5mm | Not Available Online | 820 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 21.5 mm | PHE840E | Tray | F840DT824M300C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 6.8uF 20% LS=37.5mm | Not Available Online | 6.8 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 3.3uF 20% LS=27.5mm | Not Available Online | 3.3 uF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | PHE840E | Tray | F840FT335M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 10% LS=37.5mm | Not Available Online | 2.2 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 24 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.68uF 20% LS=22.5mm | Not Available Online | 680 nF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | PHE840E | Tray | F840DM684M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 20% LS=37.5mm | Not Available Online | 2.2 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | PHE840E | Tray | F840RF225M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1.5uF 20% LS=22.5mm | Not Available Online | 1.5 uF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 24.5 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 10.0uF 10% LS=37.5mm | Not Available Online | 10 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 43 mm | PHE840E | Tray | F840RS106K300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.47uF 10% LS=22.5mm | Not Available Online | 470 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 18.5 mm | PHE840E | Tray | F840DM474K300C | ||||||||
Mfr: PHE840EY6330MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.33uF 20% LS=22.5mm | Not Available Online | 330 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 38 mm | PHE840E | Tray | F839DH334M300C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 20% LS=27.5mm | Not Available Online | 2.2 uF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 28 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.22uF 20% LS=22.5mm | Not Available Online | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840E | Tray | F840DD224M300C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.22uF 10% LS=22.5mm | Not Available Online | 220 nF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 14.5 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.33uF 20% LS=22.5mm | Not Available Online | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 16.5 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1.0uF 20% LS=22.5mm | Not Available Online | 1 uF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | PHE840E | Tray | F840DW105M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1.0uF 20% LS=22.5mm | Not Available Online | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 21.5 mm | PHE840E | Tray | F840DT105M300C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | PHE840E | Tray | F840DH474M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 20% LS=27.5mm | Not Available Online | 2.2 uF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 28 mm | PHE840E | Tray | F840FR225M300A | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | X2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | PHE840E | Tray | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 20% LS=27.5mm | Not Available Online | 300 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | PHE840E | Tray | F840FR225M300C |