• Safety Capacitors

R46 275 VAC - KEMET - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: R46KR447050M2M
TTI: R46KR447050M2M
KEMET
Availability:

0In Stock

Safety Capacitors 4.7UF 275VAC 20% X2 27.5MMLS

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
275 VAC
Radial
27.5 mm (1.083 in)
560 VDC
32 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
33 mm
R46 275 VAC
Tray
46KR447050M2M