KEMET - Supercapacitors / Ultracapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFCS0V474ZBC TTI: FCS0V474ZFTBR24 KEMET Availability: 8.000In Stock80.500 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 8.000In Stock80.500 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | ||||||
Mfr: USCFC00H104ZBC TTI: FC0H104ZFTBR24 KEMET Availability: 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm | 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply | 100000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFC00V474ZBC TTI: FC0V474ZFTBR24 KEMET Availability: 3.000In Stock72.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm | 3.000In Stock72.000 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | ||||||
Mfr: USCFC00V224ZBC TTI: FC0V224ZFTBR24 KEMET Availability: 25.000In Stock20.000 On Order Expected 25-Feb-27 Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% | 25.000In Stock20.000 On Order Expected 25-Feb-27 | 220000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V224ZBC | |||||||
Mfr: USCFT00H105Z00 TTI: FT0H105ZF KEMET Availability: 270In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 270In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | |||||
Mfr: USCFT00H474Z00 TTI: FT0H474ZF KEMET Availability: 6.000In Stock1.100 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 6.000In Stock1.100 On Order Expected 18-Feb-27 | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | |||||
Mfr: USCFR00H105Z00 TTI: FR0H105ZF KEMET Availability: 2.160In Stock1.080 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 2.160In Stock1.080 On Order Expected 18-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFCS0H224ZBC TTI: FCS0H224ZFTBR24 KEMET Availability: 2.000In Stock5.000 On Order Expected Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm | 2.000In Stock5.000 On Order Expected | 220000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | ||||||
Mfr: USCFCS0H104ZBC TTI: FCS0H104ZFTBR24 KEMET Availability: 10.000In Stock14.000 On Order Expected Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm | 10.000In Stock14.000 On Order Expected | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFC00H224ZBC TTI: FC0H224ZFTBR24 KEMET Availability: 6.000In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm | 6.000In StockLimited Supply | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | USCFC00H224ZBC | |||||
Mfr: USCFYD0H104Z00 TTI: FYD0H104ZF KEMET Availability: 100In Stock800 On Order Expected 05-Apr-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 100In Stock800 On Order Expected 05-Apr-27 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFG00H474Z00 TTI: FG0H474ZF KEMET Availability: 200In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 200In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18 mm | FG | Bulk | ||||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | |||||
Mfr: USCFG00H104Z00 TTI: FG0H104ZF KEMET Availability: 800In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 800In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | FG | Bulk | ||||||
Mfr: USCFGR0H225Z00 TTI: FGR0H225ZF KEMET Availability: 90In Stock450 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm | 90In Stock450 On Order Expected 13-Jan-27 Limited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 1.000In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 1.000In StockLimited Supply | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFMR0H104Z00 TTI: FMR0H104ZF KEMET Availability: 200In Stock700 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 200In Stock700 On Order Expected 13-Jan-27 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFYL0H473Z00 TTI: FYL0H473ZF KEMET Availability: 100In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 100In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 12 mm (0.472 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFS00H224Z00 TTI: FS0H224ZF KEMET Availability: 100In Stock100 On Order Expected 16-Dec-26 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 100In Stock100 On Order Expected 16-Dec-26 Limited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: USCFYD0H474Z00 TTI: FYD0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFGR0H474Z00 TTI: FGR0H474ZF KEMET Availability: 150In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm | 150In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | FG | Bulk | USCFGR0H474Z00 | ||||||
Mfr: USCFCS0V474ZBC TTI: USCFCS0V474ZBC KEMET Availability: 8.000In Stock80.500 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.47F 3.5V SUPER CAP | 8.000In Stock80.500 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0V474ZFTBR24 | ||||||
Mfr: USCFC00H104ZBC TTI: USCFC00H104ZBC KEMET Availability: 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply Supercapacitors / Ultracapacitors 0.1F 5.5V SUPER CAP | 2.000In Stock26.000 On Order Expected 07-May-27 Limited Supply | EDLC / Supercaps | Reel | FC0H104ZFTBR24 | ||||||||||||||||||
Mfr: USCFC00V474ZBC TTI: USCFC00V474ZBC KEMET Availability: 3.000In Stock72.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.47F 3.5V SUPER CAP | 3.000In Stock72.000 On Order Expected Limited Supply | 470000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0V474ZFTBR24 | ||||||
Mfr: USCFC00V224ZBC TTI: USCFC00V224ZBC KEMET Availability: 25.000In Stock20.000 On Order Expected 25-Feb-27 Supercapacitors / Ultracapacitors 0.22F 3.5V SUPER CAP | 25.000In Stock20.000 On Order Expected 25-Feb-27 | 220000 uF | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FC | Reel | FC0V224ZFTBR24 |