KEMET - Supercapacitors / Ultracapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFME0H473ZTA TTI: FME0H473ZFTP16 KEMET Availability: 0In Stock12.000 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V 11.5X10.5 5.0MMLS | 0In Stock12.000 On Order Expected Limited Supply | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Ammo Pack | |||||
Mfr: USCFM00H473Z00 TTI: USCFM00H473Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .047F 5.5V SUPERCAP 5MMLS | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0H473ZF | |||||
Mfr: USCFC00H105ZZE TTI: USCFC00H105ZZE KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPER CAP | Not Available OnlineLimited Supply | 1 F | 5.5 VDC | SMD/SMT | 21 mm (0.827 in) | 10.5 mm | 21.6 mm | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | Reel | FC0H105ZFTBR44-SS | ||||||
Mfr: USCFMR0H473ZTB TTI: USCFMR0H473ZTB KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .047F 5.5V SUPERCAP 5MMLS | 0In StockLimited Supply | EDLC / Supercaps | Ammo Pack | FMR0H473ZFTP18 | ||||||||||||||||||
Mfr: USCFMR0H104ZTB TTI: USCFMR0H104ZTB KEMET Availability: 0In Stock5.000 On Order Expected 16-Mar-27 Limited Supply Supercapacitors / Ultracapacitors .10F 5.5V SUPERCAP 5MMLS | 0In Stock5.000 On Order Expected 16-Mar-27 Limited Supply | EDLC / Supercaps | Ammo Pack | FMR0H104ZFTP18 | ||||||||||||||||||
Mfr: USCFMR0H104ZTB TTI: FMR0H104ZFTP18 KEMET Availability: 0In Stock5.000 On Order Expected 16-Mar-27 Limited Supply Supercapacitors / Ultracapacitors .10F 5.5V SUPERCAP 5MMLS | 0In Stock5.000 On Order Expected 16-Mar-27 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Ammo Pack | |||||
100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H104ZF | |||||||||
Mfr: USCFYD0H473Z00 TTI: USCFYD0H473Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPERCAP | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H473ZF | ||||||
Mfr: USCFME0H223Z00 TTI: USCFME0H223Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.022F 5.5V 11.5X10.5 5.0MMLS | 0In StockLimited Supply | EDLC / Supercaps | Bulk | FME0H223ZF | ||||||||||||||||||
Mfr: USCFU00H105Z00 TTI: USCFU00H105Z00 KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | Not Available OnlineLimited Supply | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | Bulk | FU0H105ZF | ||||||
Mfr: USCFR00H223Z00 TTI: USCFR00H223Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.022F 5.5V SUPERCAP | 0In StockLimited Supply | EDLC / Supercaps | Bulk | FR0H223ZF | ||||||||||||||||||
Mfr: USCFS00H474Z00 TTI: USCFS00H474Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H474ZF | ||||||
Mfr: USCFGH0H474Z00 TTI: USCFGH0H474Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .47F 5.5V SUPERCAP | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | Bulk | FGH0H474ZF | |||||||
Mfr: USCFT00H225Z00 TTI: USCFT00H225Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 2.2F 5.5V SUPERCAP | 0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Bulk | FT0H225ZF | ||||||
Mfr: USCFC00V104ZBC TTI: USCFC00V104ZBC KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.1F 3.5V SUPER CAP | 0In StockLimited Supply | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FC0V104ZFTBR24 | ||||||
Mfr: USCFG00H224Z00 TTI: USCFG00H224Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | Bulk | FG0H224ZF | ||||||
Mfr: USCFYH0H473Z00 TTI: USCFYH0H473Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 0.047F 5.5V SUPERCAP | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYH0H473ZF | ||||||
Mfr: USCFE00H155Z00 TTI: USCFE00H155Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 1.5F 5.5V SUPERCAP | 0In StockLimited Supply | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 600 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | Bulk | FE0H155ZF | ||||||
Mfr: USCFGH0H105Z00 TTI: USCFGH0H105Z00 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 9.5 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Bulk | FGH0H105ZF | ||||||
Mfr: S301RS208R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000 F 2.7 VDC | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 108.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: S301RV308R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000 F 2.7 VDC | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 144 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: FM0H104ZF-L1 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Bulk | ||||||||||||
Mfr: FMC0H104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FMC0H473ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: USCFR00H105ZL3 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | Not Available Online | EDLC / Supercaps | Bulk | FR0H105ZF-L3 |