KEMET - Supercapacitors / Ultracapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFG00H225Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.2F 5.5V SUPERCAP | Not Available Online | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | Bulk | FG0H225ZF | ||||||
Mfr: USCFM00H103Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0H103ZF | |||||
Mfr: USCFS01B105Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 12 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 38 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS1B105ZF | ||||||
Mfr: S301RP128R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1200 F 2.7 VDC | Not Available Online | 1200 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 80.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: FMC0H334ZF-L1 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Bulk | ||||||||||||
Mfr: FRW0H105ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||||||||
Mfr: USCFM00V473ZL0 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FM0V473ZF-L1 | ||||||||||||||||||
Mfr: FM0H104ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0H223ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FML0H333ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 33000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: ES5475M035AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5475M035AB1AAKPLP | ||||||||||||||||||
Mfr: ES5476M6R3AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5476M6R3AC1AAKPLP | ||||||||||||||||||
Mfr: ES5226M016AC1EA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Ammo Pack | S5226M016AC1EAKPLP | ||||||||||||||||||
Mfr: ES5475M025AB1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5475M025AB1AAKPLP | ||||||||||||||||||
Mfr: ES5107M016AE1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | S5107M016AE1AAKPLP | |||||||||||||||||||
Mfr: ES5226M016AB1EA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Ammo Pack | S5226M016AB1EAKPLP | ||||||||||||||||||
Mfr: SCVQW3606Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 360F Max Temp 65 C 30% Snap-in | Not Available Online | 360 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVZR1506Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 150F Max Temp 65 C 30% Snap-in | Not Available Online | 150 F | 3 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVCF1004X3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 1F Max Temp 65 C 30% Radial | Not Available Online | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: SCVFK1005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 10F Max Temp 65 C 30% Radial | Not Available Online | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: USCFMR0H473ZL0 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | FMR0H473ZF-L1 | ||||||||||||||||||
Mfr: FME0H223ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0H224ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FCS0V474ZFTBR24. TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 3.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FCS | ||||||||||||||
Mfr: S02AD4005R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80V / 40F Module | Not Available Online | 40 F | 5 VDC | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S02 | Bulk | IMOD080V040A23 |