KEMET - Supercapacitors / Ultracapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFMR0H473ZTB TTI: FMR0H473ZFTP18 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Ammo Pack | |||||
Mfr: USCFM00H473Z00 TTI: FM0H473ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFC00H474ZZD TTI: FC0H474ZFTBR32-SS KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm | 470000 uF | 5.5 VDC | SMD/SMT | 16 mm (0.63 in) | 9.5 mm | 16.3 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | FC | Reel | |||||||
Mfr: USCFMR0V104Z00 TTI: FMR0V104ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm | 0In StockLimited Supply | 100000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFXU0H105Z00 TTI: FXU0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 10 mm | 10 Ohms | - 20 %, 80 % | Vertical | Supercapacitors | - 40 C | + 105 C | FXU | AEC-Q200 | Bulk | USCFXU0H105Z00 | |||||
Mfr: USCFM00H104Z00 TTI: FMU0H334ZF KEMET Availability: 0In Stock400 On Order Expected 11-Jan-30 Limited Supply Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock400 On Order Expected 11-Jan-30 Limited Supply | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Bulk | USCFMU0H334Z00 | |||||||
Mfr: USCFYD0H105Z00 TTI: FYD0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 16 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: FGH0V474ZF TTI: FGH0V474ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm | 0In Stock | 470000 uF | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7.5 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | FG | Bulk | ||||||
0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | |||||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFR00H474Z00 TTI: FR0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
0In StockLimited Supply | 4.7 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | FG | Bulk | |||||||
Mfr: USCFS00H105Z00 TTI: FS0H105ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm | 0In StockLimited Supply | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||||
Mfr: USCFC00V104ZBC TTI: FC0V104ZFTBR24 KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In StockLimited Supply | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | USCFC00V104ZBC | |||||
Mfr: USCFGH0H474Z00 TTI: FGH0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | FG | Bulk | |||||||
Mfr: USCFG00H224Z00 TTI: FG0H224ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm | 0In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | FG | Bulk | ||||||
Mfr: USCFE00H155Z00 TTI: FE0H155ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 1.5F -20/80% LS=20mm | 0In StockLimited Supply | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 600 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 18.5 mm | FE | Bulk | ||||||
Mfr: USCFT00H225Z00 TTI: FT0H225ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm | 0In StockLimited Supply | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | FT | Bulk | ||||||
Mfr: USCFR00H223Z00 TTI: FR0H223ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In StockLimited Supply | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFME0H223Z00 TTI: FME0H223ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm | 0In StockLimited Supply | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FYD0H224ZF TTI: FYD0H224ZF KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm | Not Available OnlineLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 15 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFU00H105Z00 TTI: FU0H105ZF KEMET Availability: Not Available OnlineLimited Supply Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 | Not Available OnlineLimited Supply | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FU0H | AEC-Q200 | Bulk | USCFU00H105Z00 | ||||
Mfr: USCFYH0H473Z00 TTI: FYH0H473ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm | 0In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFM00H104Z00 TTI: FM0H104ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 0In StockLimited Supply | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk |